
Highlights & Details
Asus Chromebook CX15 Chromebook
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Intel® N
- N50
- Number of cores: 2 x max. 3.4 GHzRAM: 8 GB
Technical specifications
- Product Type: Chromebook
- Form factor: Hinged housing
- Market positioning: House
- Processor socket BGA 1264
- Internal memory type: LPDDR5 SDRAM
- Memory Form factor:On-board
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- Installed operating system: ChromeOS
- Product type
Chromebook
- Type
Chromebook CX15
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® N
- Processor/type
N50
- Processor cores (No.)
2 x
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
6 MB
8 GB
- RAM / Max. upgrade
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Pink
- Width
359.5 mm
- Height
20.1 mm
- Depth
232.2 mm
- Weight
1.59 kg
- Screen size diagonal (inches)
15 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:9
- Frame rate
60 Hz
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- Memory capacity
128 GB
- Brightness
300 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Ethernet LAN
no
- Cable lock slot
yes
- Front camera resolution
1920 x 1080 p
- Colour gamut
45 %
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Mobile network connection
no
- USB Type-C DisplayPort Alternate Mode
yes
- Privacy camera
yes
no
no
- Battery capacity
42 Wh
- AC adapter output current
3 A
- AC adapter power
45 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808124 Asus Chromebook Chromebook CX15 39.6 cm (15.6 inch) Full HD Intel® N N50 8 GB RAM German, QWERTZ Intel Intel® UHD graphi
Description
Take a closer look at the Asus Chromebook CX15 – a handy Chromebook that's always ready for work or leisure. Thanks to the generous screen space you can easily accomplish several tasks at the same time and keep an overview. It is fast and safe, suitable for all your daily tasks and is perfect for the entertainment. Choose one of the four stylish colors and let this day-to-day wonder take your lifestyle to a new level.
This text is machine translated.
Features
- Chrome OS
- Intel N N50 (6MB cache)
- 15.6" Full HD 1920 x 1080
- 8GB LPDDR5-SDRAM & 128GB EMMC
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












