
Highlights & Details
Asus ROG Flow Z13 GZ302EA-RU074W Gaming laptop
- 34 cm (13.4 inch)
- WQXGA
- 2560 x 1600 Pixel
- 16:10, 180 Hz, Multi-touch, Touch display, Glossy, IPS
- AMD Ryzen AI Max+
- 395
- Number of cores: 16 x max. 5.1 GHzRAM: 32 GB;LPDDR5X;8000 MHz1 TB SSD;AMD Radeon;8060S;Windows® 11 Home
Technical specifications
- Product type
Gaming laptop
- Type
ROG Flow Z13 GZ302EA-RU074W
- Display (cm)
34 cm
- Screen size diagonal (inches)
13.4 inch
- Display resolution mode
WQXGA
- Display properties
16:10
180 Hz
Multi-touch
Touch display
Glossy
IPS
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU
AMD Ryzen AI Max+ 395
- CPU series
AMD Ryzen AI Max+
- Processor/type
395
- Processor cores (No.)
16 x
- CPU speed
3 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
64 MB
32 GB
- No. of memory slots
0
- Memory clock speed
8000 MHz
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
TPM 2.0 module
Memory card reader
Microsoft Copilot + PC
Touch display
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C® (USB4®)
USB C® (USB 3.1 2nd gen)
HDMI™
Headphone/mic combo jack (3.5 mm)
microSD
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Supported memory cards
microSD
- Factory colour
Black
- Width
300 mm
- Height
14.9 mm
- Depth
204 mm
- Weight
1.2 kg
- Battery / technology
70 Wh, 4 cells, Li-ion
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
13 inch
- CPU clock rate
16 x 3 GHz / max. 5.1 GHz
- GPU brand
AMD
- Charging capacity (min.)
200 W
- Charging capacity (max.)
200 W
- Display
34 cm (13.4 inch)
- Graphics card type
AMD Radeon
- No. of graphics cards
1
- Graphics card type
8060S
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394811 Asus Gaming laptop ROG Flow Z13 GZ302EA-RU074W 34 cm (13.4 inch) WQXGA AMD Ryzen AI Max+ 395 32 GB RAM 1 TB SSD German,
Description
Scope of delivery
- Power adapter
- This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









