
Highlights & Details
Asus ROG Strix G18 Gaming laptop
- 45.7 cm (18 inch)
- 2.5K
- 2560 x 1600 Pixel
- Mini LED
- Intel® Core™ Ultra 9
- 290HX Plus
- Number of cores: 24 x max. 5.5 GHzRAM: 16 GB;DDR5 RAM;5600 MHz1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Product color: Grey, green
- Form factor: Hinged housing
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Processor socket BGA 2114
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type
Gaming laptop
- Type
ROG Strix G18
- Display (cm)
45.7 cm
- Screen size diagonal (inches)
18 inch
- Display resolution mode
2.5K
- Display properties
Mini LED
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 9
- Processor/type
290HX Plus
- Processor cores (No.)
24 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- CPU cache
36 MB
16 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5080
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
399 mm
- Height
3.2 mm
- Depth
298 mm
- Weight
3.2 kg
- Software included
Xbox Game Pass Premium_2 months (*Terms and exclusions apply. Offer available only in the eligible markets for Xbox Game Pass Premium. Eigenrauschen Marketingungen usedenfätzt werden. Game catalog variations by region, device, and time.)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
18 inch
- CPU clock rate
24 x 1.8 GHz / max. 5.5 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
100 W
- Display
45.7 cm (18 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
240 Hz
- Range of uses
Gaming
- Touchscreen (display)
No
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Brightness
1200 cd/m²
- UKCA
not relevant
- Numeric keypad
yes
- Anti-glare screen
yes
- Face recognition
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- Password protection
yes
- Number of built-in speakers
2
- NVIDIA G-SYNC
yes
- Mobile network connection
no
- NVMe
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Efficient cores
16
- Performance cores
8
- Processor base power
55 W
- Maximum turbo power
160 W
- Performance-core base frequency
2.7 GHz
- Introduction year
2026
- Efficient-core Max Turbo Frequency
4.7 GHz
- Performance-core Max Turbo Frequency
5.5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
36 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Intel® Thunderbolt 5
yes
- Thunderbolt 5 ports quantity
2
- Copilot key
yes
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Height (front)
2.35 cm
- Height (rear)
3.2 cm
- Number of SSDs installed
1
- Battery capacity
90 Wh
- AC adapter output current
19 A
- AC adapter power
380 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808133 Asus Gaming laptop ROG Strix G18 45.7 cm (18 inch) 2.5K Intel® Core™ Ultra 9 290HX Plus 16 GB RAM 1 TB SSD German, QWERT
Description
Be the champion
The Asus ROG STRIX G18 sets new standards. Featuring the latest Intel® Core™ Ultra processor, with 8 performance cores and 16 efficiency cores, and combined with the latest Nvidia® GeForce RTX™ laptop GPU, effortless AAA gaming and demanding tasks such as programming and rendering are no longer a challenge. The improved heat system of the Trix G18 lifts your hardware to the next level of performance and provides optimum cooling. The 18 inch Nebula display offers not only an extremely fast image refresh rate, but also a high resolution and brightness. Moreover, ROG Strix G18 has been designed to be upgraded than ever before, with a tool-free access design for maximum flexibility and a longer life.
Masters every challenge
The Asus ROG STRIX G18 is your ultimate goal in the epic world of gaming. Equipped with the powerful Intel® Core™ Ultra 9 275HX processor with additional AI capabilities, you can easily master any challenge. This processor offers you a strong performance and intelligent optimizations for an incomparable smooth game play. The impressive Nvidia® GeForce RTX™ 5080 laptop graphics card brings your games to life with breathtaking graphics and realistic effects, so that you remain on top of every game situation. With a generous 2TB PCIe Gen4x4 SSD memory and 32 GB DDR5 RAM, you have more than enough space for your entire game library and can easily manage even the most intensive multi-tasking tasks. The ultra-fast SSD lets you immerse yourself in the game without delays, while the generous RAM guarantees you seamless performance in the most demanding applications and games. Get ready to immerse yourself in your ultimate gaming adventure.
A visual masterpiece for gamers
The impressive 18 inch 2.2K ROG Nebula HDR display in 16:10-format offers an ultra-fast picture repetition rate of up to 240 Hz and a lightning fast response time of just 3 ms. With a brightness of up to 500 nits and 100% DCI-P3 color room cover, you can enjoy bright colors and pin-sharp details, even in bright ambient light. The display is TÜV Rheinland certified for extremely low levels of blue light emissions, so your eyes are protected even during long gaming sessions. G-Sync and Dolby Vision provide for flowing movements and breathtaking picture quality, while the Pantone validation stands for precise color display. With a screen-to-body ratio of 90% you plunge even deeper into your game world and experience a visual spectacle, which does not let you go anymore.
Cooling for highest performance
The Asus ROG STRIX G18 lifts cooling to a new level. The completely newly designed end-to-end vapor chamber and liquid metal on the CPU and GPU enable an almost noiseless cooling at temperatures of up to 55°C, so that your system remains whisper-quiet. Tri-fan technology, consisting of three active 3D arc flow fans, provides maximum cooling during intensive gaming sessions. The strategically placed air outlets on three sides ensure efficient heat dissipation and prevent heat build-up in the housing. The MUX switches offer you the option to control the GPU directly and bypass the CPU, in order to further increase the performance. This state-of-the-art cooling technology ensures that you keep a cool head even in the hottest battles and always enjoy the best possible performance. With the Asus ROG STRIX G18 you are well equipped to cope with all gaming challenges.
Maximum power and effortless expandability
The Asus ROG Stripe G18 impresses not only through its excellent performance, but also through its versatile connectivity. Equipped with numerous ports, including two Thunderbolt® 5 ports, it enables lightning-fast data transfer rates and supports multiple 4K displays. With Wi-Fi 7, you'll enjoy an ultra-fast, stable Internet connection with extended bandwidth and reduced latency for a seamless online gaming experience. A special highlight is the tool-free access to the memory: The underbody can be opened with a simple click mechanism, so that you can exchange the RAM and the SSD easily. This flexibility allows you to easily and quickly adapt your system to your needs and keep it up to date at all times. With the Asus ROG STRIX G18 you are well equipped for the future of gaming.
This text is machine translated.
Features
- Stunning 18 inch 2.5K Nebula display in 16:10-format, 240Hz/3ms and 100% DCI-P3 with 1200 nits peak brightness and an S-t-B ratio of 90%
- Extremely high graphics performance thanks to an Nvidia GeForce RTX 5080 laptop GPU at 175W cooling power and with Nvidia advanced Optimus
- Packing performance with a Intel core Ultra 9 290HX plus processor with up to 65W cooling performance in manual mode
- 32 GB DDR5 RAM with 5600 MHz for smooth multi-tasking
- Fast data transfer thanks to 1TB PCIe 4.0 NVMe SSD and another free slot for upgrades
- Extra-long running times due to strong 90Wh rechargeable battery
- MUX switch for the best performance in all situations
- Backlit Chiclet-keyboard with RGB offers the highest possible comfort while playing and working
- Rotating Aura Sync Light Bar and Aura Sync Logo
- Dolby Vision & ATMOS for strong and bright representation and best possible 3D sound
- ROG Intelligent Cooling: Newly designed end-to-end vapor chamber, sandwich heat sink and liquid metal (Conductor driver Extreme) for 0dB ambient cooling
- Tri-fan technology: 3 active 3D Arc-Flow fans for maximum cooling in games
- 3 side-rotating air outlets for optimum heat dissipation
- Cineastic sound with Smart amp technology, Dolby Atmos and built-in array microphone
- FHD IR camera for Windows Hello and Videos in best quality
- Tool-free opening of the lower floor for an easy upgrading of the RAM and SSD-memory
- WiFi 7 for stable and extremely fast wireless connections
- Windows 11 Home
- Versatile connections: 2x Thunderbolt 5 (support for DisplayPort / Power delivery / G-SYNC (data speed up to 120Gbps),1x HDMI 2.1 FRL, 3x USB 3.2 Gen 2 type-A, 1x RJ45 2.5G LAN port, 1x 3.5mm combo audio jack
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























