
Highlights & Details
Asus TUF Gaming A16 R7-170 16 512 4050 Gaming laptop
- 40.6 cm (16 inch)
- 1920 x 1200 Pixel
- 170
- Number of cores: 8 x max. 4.75 GHzRAM: 6 GB;4800 MHz512 GB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- HD type Full HD+
- IPS level panel type
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 100 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 680M
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 2.1
- Product type
Gaming laptop
- Type
TUF Gaming A16
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution
1920 x 1200 Pixel
- Processor/type
170
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
4.75 GHz
6 GB
- Configuration
SO-DIMM
- Memory clock speed
4800 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Onboard graphics card (version)
Nvidia GeForce RTX 4050
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
354 mm
- Depth
251 mm
- Weight
2.2 kg
- Software included
Xbox Game Pass Premium_2 months (*Terms and exclusions apply. Offer available only in the eligible markets for Xbox Game Pass Premium. Eigenrauschen Marketingungen usedenfätzt werden. Game catalog variations by region, device, and time.)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
8 x 3.2 GHz / max. 4.75 GHz
- Charging capacity (min.)
100 W
- Charging capacity (max.)
240 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
144 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Gaming
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1280 x 720 p
- Colour gamut
75.35 %
- L2 cache
4 MB
- Password protection
yes
- L3 cache
16 MB
- Number of built-in speakers
2
- NVIDIA G-SYNC
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Fast charging time (50%)
30 min
- Trusted Platform Module (TPM)
yes
- Introduction year
2026
- Copilot key
yes
- Fast charging
yes
- Height (front)
2.24 cm
- Height (rear)
2.67 cm
- LED backlight
yes
- Number of SSDs installed
1
- Battery capacity
56 Wh
- AC adapter output current
9 A
- AC adapter power
180 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818067 Asus Gaming laptop TUF Gaming A16 40.6 cm (16 inch) 170 6 GB RAM 512 GB SSD German, QWERTZ AMD Nvidia GeForce RTX 4050 G
Description
Powerful performance for gaming and beyond
The TUF gaming A16 is ultra-robust and offers you an impressive 16 inch NanoEdge display for more space for work, entertainment or extended gaming session. The integrated MUX switch and the 165Hz display provides for first-class image rates in complex gaming and for optimum performance. Its strong 90 Wh battery with Type C charging is built in a high-quality and compact housing. With reliable top performance for your game and in daily use, an unbeatable AMD Ryzen™ processor provides you. Enjoy sharp images and rich, high-contrast colors with Nvidia® GeForce RTX™ 4070 graphics for even more performance in demanding graphics tasks with 6 GB graphics memory.
Concentrated Power for the ultimate gaming performance
The Nvidia® GeForce RTX™ 4070 graphics and the AMD Ryzen™ R9-7854HX processor give you impressive gaming experiences and ample power for your daily work. The Dual PCIe Gen 4x4 SSD storage ensures that even the most demanding games and programs can be loaded unbelievably fast.
Intensive on-the-go gaming experiences
Big screen built compactly - remain productive also while traveling with the Gaming laptop, which is still slimmer and more compact than its predecessor. With its almost borderless 165Hz NanoEdge display in 2.5k, the Asus TUF gaming A16 provides you with an intensive, fluid look and enhanced motion sharpness.
Immerse yourself in your gaming battle
The TUF gaming A16 offers you a realistic and captivating 3D audio experience. Thanks to the DTS:X Ultra technology you can enjoy every session with perfect sound. At the same time, the smart cooling with anti-dust function adjusts the performance optimally - for a longer life, so that you have a continuous pleasure in playing, streaming and surfing.
Military-grade robustness and durability
The TUF gaming A16 has a robust exterior in the futuristic gaming design, while the interior remains compact. Its sturdy casing withstands the outside challenges and even fulfills the demanding military standard MIL STD-810H for reliability and robustness. It far exceeds the industry standard
This text is machine translated.
Features
- Compact gaming laptop with Windows 11
- Unbeatable performance thanks to AMD Ryzen 7 170 processor
- Powerful Nvidia GeForce RTX 4050
- Plenty of space with 512GB Dual Gen4x4 SSD
- 16 GB DDR5 RAM
- 16" WUXGA NanoEdge Display and 144Hz Panel for ultra sharp images
- Display in 16:10 format
- Robust and compact processing with excellent battery life for more mobility
- Perfect sound thanks to Dolby Atmos and Hi Res audio technology
- Keyboard with optimized key stroke and transparent WASD keys
- Smart cooling system with anti-dust function for longer durability
- Numerous connections: 4x USB 3.2 Gen 1 Type A, HDMI 2.0b, Audio Combo, 1 x RJ 45, Kensington Lock connection
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















