
Highlights & Details
Asus ASUS ExpertBook P1 15,6" C5-210H 8 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- Intel® Core™ 5
- 210H
- Number of cores: 8 x max. 4.8 GHzRAM: 8 GB
Technical specifications
- Form factor: Hinged housing
- Market positioning: Work
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- Installed operating system: No.
- USB Type-C charging port: Yes
- Product type
Laptop
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- CPU series
Intel® Core™ 5
- Processor/type
210H
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
8 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
359.5 mm
- Height
19.9 mm
- Depth
232.2 mm
- Weight
1.66 kg
- Screen size diagonal (inches)
15 inch
- CPU clock rate
8 x 1.6 GHz / max. 4.8 GHz
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:9
- Frame rate
60 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Plastic
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
65 W
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1280 x 720 p
- Colour gamut
45 %
- Password protection
yes
- Mobile network connection
yes
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
256 GB
- Efficient cores
4
- Performance cores
4
- Processor base power
45 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.2 GHz
- Introduction year
2024
- Efficient-core Max Turbo Frequency
3.6 GHz
- LED backlight
yes
- Number of SSDs installed
1
- Battery capacity
50 Wh
- AC adapter output current
3.25 A
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3619863 Asus Laptop 39.6 cm (15.6 inch) Full HD Intel® Core™ 5 210H 8 GB RAM German, QWERTZ Intel Intel graphics Not available G
Description
The Asus ExpertBook P1 is also designed to protect your privacy and sensitive business data with a built-in fingerprint sensor and built-in TPM 2.0 chip – a reliable, trusted travel companion that is always ready to handle the most demanding task.
This text is machine translated.
Features
- No OS - Asus recommends Windows 11 Pro for business
- Driven by Intel core processors
- Anti-glare 15.6-inch, NanoEdge Display
- 1.6 kg lightweight design
- 8 GB memory
- 256GB Dual-SSD RAID support
- Asus AI Expert Meet for clever meetings
- Asus business-grade security
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















