

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
ExpertBook B5 B5604CMA-QW0056X
40.6 cm
16 inch
Full-HD+
FHD
1920 x 1200 Pixel
16:10
Intel core i7 155U
Intel® Core™ i7
155U
12 x
1.7 GHz
4.8 GHz
8
2
12 MB
16 GB
1
DDR5 RAM
No
Intel
No
SSD
512 GB
M.2 PCIe NVMe
512 GB
M.2 PCIe NVMe
0 GB
Flash
0 GB
Fingerprint
Smartcard reader
Keyboard backlighting
TPM 2.0 module
w/o hard drive
Yes
Yes
5.3
WiFi
German, QWERTZ
Gigabit LAN (1 Gbps)
1 x
1 x
1 x
Black
35.8 cm
2.29 cm
25.43 cm
1.7 kg
Lithium-Ion
12 h
Windows® 11 Pro
16 inch
12 x 1.7 GHz / max. 4.8 GHz
Intel
65 W
65 W
40.6 cm (16 inch)
40.8 cm
16:10
WUXGA (1920 x 1200 Pixel)
No
with USB Power Delivery
DDR5
1
1920 x 1200 Pixel
90NX0751-M00220
yes
User & Safety Instructions 3190886 Asus Laptop ExpertBook B5 B5604CMA-QW0056X 40.6 cm (16 inch) Full-HD+ Intel® Core™ i7 155U 16 GB RAM 512 GB SSD German,
The necessary accessories are required to use the article as described.