
Highlights & Details
Asus ExpertBook B5 G2 Laptop
- 40.6 cm (16 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS
- Intel® Core™ Ultra 7
- 356H
- Number of cores: 16 x max. 4.7 GHzRAM: 16 GB512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: Work
- Intel Core Ultra 7 processor family
- Intel core processor (3 series)
- FCBGA2540 Socket
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Laptop
- Type
ExpertBook B5 G2
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WQXGA
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 7
- Processor/type
356H
- Processor cores (No.)
16 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
18 MB
16 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
358.4 mm
- Depth
253.9 mm
- Weight
1.86 kg
- Software included
Microsoft 365 (30-day Trial)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
16 x 1.5 GHz / max. 4.7 GHz
- Charging capacity (min.)
55 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Screen size diagonal (cm)
40.6 cm
- Image format
16:10
- Frame rate
120 Hz
- Front camera resolution
5 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
100 %
- Password protection
yes
- On-board graphics card 4K support
yes
- Mobile network connection
no
- Smart card reader
yes
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
550 cd/m²
- Efficient cores
8
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
80 W
- Performance-core base frequency
1.9 GHz
- Ray tracing acceleration
yes
- Efficient-core Max Turbo Frequency
3.5 GHz
- Performance-core Max Turbo Frequency
4.7 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.3 GHz
- Low Power Efficient-core Base Frequency
1500 MHz
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
yes
- Height (front)
1 cm
- Height (rear)
1.8 cm
- Number of SSDs installed
1
- Battery capacity
63 Wh
- AC adapter output current
3.25 A
- AC adapter power
65 W
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3825316 Asus Laptop ExpertBook B5 G2 40.6 cm (16 inch) WQXGA Intel® Core™ Ultra 7 356H 16 GB RAM 512 GB SSD German, QWERTZ Intel
Description
The Asus ExpertBook B5 supports a variety of flexible configurations to meet specific needs and offers options. This ultra-light, premium design provides a perfect balance between performance and portability to handle intensive workflows precisely and increase productivity from field to board floor.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 356H (18MB cache)
- 16" WQXGA 2560 x 1600 IPS
- 16GB DDR5 SDRAM & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















