
Highlights & Details
Asus B9403CVAR-PP1735X Laptop
- 35.6 cm (14 inch)
- WQXGA+
- 2880 x 1800 Pixel
- OLED
- Intel® Core™ Ultra 7
- 150U
- Number of cores: 10 x max. 5.4 GHzRAM: 16 GB512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Business
- Intel core 7 processor family
- Intel core processor (1 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Intel graphics onboard graphics adapter family
- Built-in graphics card model: Intel graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ExpertBook B9 OLED
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WQXGA+
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU
Intel Core 7 150U
- CPU series
Intel® Core™ Ultra 7
- Processor/type
150U
- Processor cores (No.)
10 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- CPU cache
12 MB
16 GB
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 2nd gen)
HDMI™
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Black
- Width
311 mm
- Depth
215 mm
- Weight
966 g
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
10 x 1.2 GHz / max. 5.4 GHz
- GPU brand
Intel
- Charging capacity (min.)
27 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- Range of uses
Office
Home
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Magnesium
65 W
- PSU power
65 W
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
no
- Face recognition
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Cable lock slot
yes
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- Password protection
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Total SSDs capacity
512 GB
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
550 cd/m²
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Performance-core base frequency
1.8 GHz
- Introduction year
2023
- Efficient-core Max Turbo Frequency
4 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- Height (front)
1.57 cm
- Height (rear)
1.69 cm
- LED backlight
yes
- Package weight
1.22 kg
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
63 Wh
- AC adapter output current
3.25 A
- Micro HDMI ports quantity
1
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451901 Asus Laptop ExpertBook B9 OLED 35.6 cm (14 inch) WQXGA+ Intel® Core™ Ultra 7 150U 16 GB RAM 512 GB SSD German, QWERTZ In
Description
The epitome of sustainable excellence
Made from a high quality magnesium lithium alloy, the Asus ExpertBook B9 OLED sets new standards in lightness for ultimate mobility and durability. With its eco-friendly design, brilliant 16:10 OLED display, AI-controlled camera and noise reduction for modern working, the latest Intel® Core™ vPro® processor and a variety of enterprise-class security features, the ExpertBook B9 OLED is the perfect partner for executives and business travelers. which increases both your environmental friendliness and your professionalism - and sets a new benchmark for Elite Business notebooks.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core 7 150U (512MB cache)
- 35.6 cm (14") WQXGA+ 2880 x 1800 OLED
- 16GB LPDDR5X-SDRAM & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















