
Highlights & Details
Asus ExpertBook BM1 - BM1503CDA-S71654 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Anti-glare
- AMD Ryzen 5
- 150
- Number of cores: 6 x max. 4.55 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;w/o OS
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: Work
- IPS level panel type
- Processor Family: AMD Ryzen™ 5
- Processor generation: AMD Ryzen 100 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 660M
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- Installed operating system: No.
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ExpertBook BM1
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
AMD Ryzen 5
- Processor/type
150
- Processor cores (No.)
6 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.55 GHz
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe
- SSD 2
512 GB
- SSD 2 port
PCIe 4.0 x4
- SSD size (total)
1024 GB
- HDD 1 connection
PCIe 4.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- Hard disk drive 2 connection
PCIe 4.0 x4
- Hard disk drive 2
512 GB
- Hard disk drive 2 type
Flash
- HDD capacity (total)
512 GB
- Features
Windows 11 Secured-Core-PC
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Audio stereo (3.5 mm jack)
Bluetooth
Gigabit LAN (1 Gbps)
Wi-Fi 6E (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
359.5 mm
- Height
19.9 mm
- Depth
232.2 mm
- Weight
1.61 kg
- Operating system (Version)
w/o OS
- Screen size diagonal (inches)
15 inch
- CPU clock rate
6 x 3.3 GHz / max. 4.55 GHz
- GPU brand
AMD
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Screen size diagonal (cm)
39.6 cm
- Image format
16:9
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
65 W
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
45 %
- L2 cache
3 MB
- Password protection
yes
- L3 cache
16 MB
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
512 GB
- Package weight
1.84 kg
- Number of SSDs installed
1
- Battery capacity
63 Wh
- AC adapter output current
3.25 A
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3728664 Asus Laptop ExpertBook BM1 39.6 cm (15.6 inch) Full HD AMD Ryzen 5 150 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeo
User & Safety Instructions
User & Safety Instructions 3728664 Asus Laptop ExpertBook BM1 39.6 cm (15.6 inch) Full HD AMD Ryzen 5 150 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeo
Description
Seamless efficiency and superior business security
Powered by a AMD® Ryzen™ 7 processor with AMD® Radeon™ graphics, the Asus ExpertBook BM1 offers the powerful performance to handle any task.
With up to 64 GB memory and ample storage space, this business laptop is equipped even for the most intensive tasks and ensures quick access to your most important content. It is also designed for seamless connectivity and offers up to Wi-Fi 6E and a full range of ports.
In addition, the business laptop has advanced technology to ensure reliable data security and privacy protection. Equipped with NIST SP 800-155 compatible BIOS and Windows 11 secured-core PC technologies, it provides additional security to protect critical data—from software to firmware to hardware. This laptop combines security features with AI capabilities that adapt to emerging cyber security threats and neutralize them in real time.
Brand new design and effortless maintenance
The Asus BM1 offers a sophisticated, architectural design with a new housing. It features a 180-degree lay flat hinge, an elegant, soft gray color finish and a sustainable design that consists of over 25 percent recycled materials (PCR).
The ExpertBook BM1 is also characterized by an improved cooling system that ensures consistent, optimal cooling, whether the lid is open or closed, and thus guarantees optimal performance even during extended use. The business laptop can be repaired easily if needed and possesses an especially easy-to-replace battery. In addition, the battery can be equipped with different battery specifications, so that companies can adjust it flexibly to their needs. In addition, the memory and the SSD can be easily replaced if the time for an upgrade has elapsed.
AI-based productivity
The Asus BM1 is equipped with AI features, including the AI-technology, noise-cancelling and Windows Copilot as well as a screen-watermarking function enhanced data protection when sharing content.
Windows Copilot increases productivity with seamless AI support. The ExpertBook BM1 improves remote work with AI Noise Cancelling for clear calls, providing significantly better communication.
This text is machine translated.
Features
- AMD® Ryzen™ 5 processor
- AMD® Radeon™ graphics
- Anti-glare 15.6-inch, NanoEdge Display
- 1.63 kg lightweight design
- 16 GB memory with DDR5 SO-DIMM slots
- 512GB Dual SSD RAID support
- Asus business-grade security
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













