
Highlights & Details
Asus ExpertBook P5 Laptop
- 35.6 cm (14 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS
- Intel® Core™ Ultra 5
- 226V
- Number of cores: 8 x max. 4.5 GHzRAM: 16 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
Technical specifications
- GeneralInfo.Description.Warranty info: 36 months
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: Work
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form Factor: On the pack
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Intel Arc Graphics on-board graphics adapter family
- Built-in graphics card model: Intel Arc Graphics 130V
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ExpertBook P5
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WQXGA
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 5
- Processor/type
226V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
8 MB
16 GB
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Arc graphics 130V
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Factory colour
Grey
- Width
312 mm
- Height
1.64 mm
- Depth
223.2 mm
- Weight
1.28 kg
- Battery / technology
Lithium-Ion
- Software included
Microsoft 365 (30-day Trial)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- GPU brand
Intel
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
35.6 cm
- Image format
16:10
- Frame rate
144 Hz
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
65 W
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Cable lock slot
yes
- Colour gamut
100 %
- Password protection
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Total SSDs capacity
512 GB
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.1 GHz
- Performance-core Max Turbo Frequency
4.5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
97 Tera-Vorgänge pro Sekunde
- NPU performance up to
40 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
2100 MHz
- GPU performance up to
53 Tera-Vorgänge pro Sekunde
- Height (front)
1.49 cm
- Height (rear)
1.64 cm
- LED backlight
yes
- Package weight
1.53 kg
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
63 Wh
- AC adapter output current
3.25 A
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414268 Asus Laptop ExpertBook P5 35.6 cm (14 inch) WQXGA Intel® Core™ Ultra 5 226V 16 GB RAM 512 GB SSD German, QWERTZ Intel Ar
Description
Are you ready?
Discover the Asus ExpertBook P5 – a revolutionary leap in AI PCs for work. The ExpertBook P5 was developed for the 'intelligent' productivity enhancement for mobile professionals and home offices. This all-inclusive power package optimizes Smart workflows thanks to our brand-new, exclusive Asus AI ExpertMeet meeting assistant. With its light yet robust aluminum casing, the breathtaking 14-inch, 2.5K display with 144 Hz as well as security and service at the highest business level, the ExpertBook P5 offers clever working experiences and top performance.
This text is machine translated.
Features
- Windows 11 Pro - Asus recommends Windows 11 Pro for Enterprise
- Powered by Intel® Core™ Ultra processors (2 series) with up to 47 NPU TOPS
- Anti-glare 14 inch, 2.5K, 144 Hz display
- 1.29 kg light whole-metal design
- Asus AI Expert Meet for clever meetings
- Asus Expert Guardian with NIST cyber security framework at business level
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































