
Highlights & Details
Asus H7606WW-SE028X Laptop
- 40.6 cm (16 inch)
- WQUXGA
- 3840 x 2400 Pixel
- OLED
- AMD Ryzen AI 9 HX
- 370
- Number of cores: 12 x max. 5.1 GHzRAM: 32 GB;LPDDR5X2 TB SSD;AMD Radeon;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Performance
- Contrast ratio 1000000:1
- Processor family: AMD Ryzen AI 9 HX
- Processor generation: AMD Ryzen AI 300 Series
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ProArt P16
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WQUXGA
- Display properties
OLED
- Display resolution
3840 x 2400 Pixel
- Display format
16:10
- CPU
AMD Ryzen AI 9 HX 370
- CPU series
AMD Ryzen AI 9 HX
- Processor/type
370
- Processor cores (No.)
12 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
5.1 GHz
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
GeForce RTX 5080
- SSD 1 type
SSD
- SSD
2 TB
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 2nd gen)
HDMI™
USB A (USB 3.2 2nd gen)
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
354.9 mm
- Height
1.83 mm
- Depth
246.9 mm
- Weight
1.98 kg
- Software included
Microsoft 365 (30 days)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
12 x 2 GHz / max. 5.1 GHz
- GPU brand
AMD
- Charging capacity (min.)
100 W
- Charging capacity (max.)
200 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- Graphics card type
AMD Radeon
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Range of uses
Office
Home
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
240 W
- PSU power
240 W
- Brightness
700 cd/m²
- UKCA
yes
- Numeric keypad
no
- Face recognition
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
no
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- L2 cache
12 MB
- Password protection
yes
- L3 cache
24 MB
- DC-in jack
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Total SSDs capacity
2 TB
- Maximum display brightness (HDR)
1000 cd/m²
- USB4 Gen 3x2 ports quantity
1
- Introduction year
2025
- Total processor performance up to
80 TOPs
- NPU performance up to
50 TOPs
- Height (front)
1.49 cm
- Height (rear)
1.83 cm
- Package weight
2.23 kg
- Battery capacity
90 Wh
- AC adapter output current
12 A
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474602 Asus Laptop ProArt P16 40.6 cm (16 inch) WQUXGA AMD Ryzen AI 9 HX 370 32 GB RAM 2 TB SSD German, QWERTZ AMD AMD Radeon N
Description
Welcome to the revolution of creative creation!
The ProArt P16 combines top performance, breathtaking picture quality, intelligent AI-apps and ultimate mobility in one device. Experience unsurpassed performance thanks to AI-controlled hardware, edit content with the precision of the 3K Lumina OLED displays and optimize your workflow with exclusive Asus AI-apps. Thanks to its slim design and lightness, you are prepared for productive work on the way. Immerse yourself in a world of limitless creativity and experience how the ProArt P16 brings your artistic visions to life.
Create fiber
Experience unprecedented performance in your creative projects with the Nvidia® studio-validated notebook, featuring a Nvidia® GeForce RTX™ 5080 graphics, up to 50 tops NPU and a AMD Ryzen™ AI 9 HX 370 processor. With the built-in AMD Ryzen™ AI, you can enjoy a whole new level of efficiency in terms of work, collaboration and innovation, so you can stay in touch with the world around you. As a Copilot+ PC with dedicated Copilot button, advanced AI functions such as Windows Studio Effects, Cocreator and Live Subtitles are just a click away. Everything works immediately, with and without an Internet connection, saves power and protects your privacy.
Create More Accurate
The breathtaking, accurate 16-inch WQUXGA Lumina OLED touch display provides for impressively true-to-life visuals. With its 120Hz, a resolution of 3840 x 2400 pixels results in an impressively smooth movement even in video editing or entertainment. Thanks to the VESA DisplayHDR True Black 500 certification, the display offers deeper black tones and more lively colors for an impressive visual experience. In addition, the TÜV Rheinland certified eye care technology ensures that the eyes are protected even after prolonged use. More accurate, reliable, more adaptable. And with the 6 surround speakers and 3 microphones you can immerse yourself completely in a world of audio-visual brilliance.
Create Smarter
The Asus exclusive, AI-controlled applications such as MuseTree and StoryCube help you to develop ideas, manage creative content intelligently and quickly implement your visions. In addition, the whole thing is supplemented by the Asus Dialpad - an adaptable physical controller, with which you can control creative apps like Adobe Photoshop or Premiere Pro precisely and intuitively by finger tips. For even more creative freedom, you get a 6-month CapCut and a 3-month Adobe Creative cloud subscription free of charge when you buy the ProArt P16. In this way, you connect intuitive use with professional tools for fast and high-quality results.
Create Anywhere
Powerful creation, anytime, anywhere: 14.9mm thin, 1.8kg light - Ideal for creative work on the go. The robustness tested according to US military standards also ensures that you can work wherever your inspiration leads you. And with a battery capacity of 90Wh and all the necessary connections, you are perfectly equipped to connect, create and share.
Create Connected
Comprehensive I/O ports enable seamless connectivity for full productivity wherever you are. The ProArt P16 includes a USB 4 Type C 40 Gb/s port for fast charging and external displays, two USB 3.2 Gen 2 Type A ports and the latest HDMI 2.1 FRL port and an SD Express 7.0 card reader for fast transmissions. In addition, ultra-fast Wi-Fi 7 provides seamless connectivity everywhere.
This text is machine translated.
Features
- Ultra-sharp WQUXGA (3840 × 2400) 16 inch Lumina OLED touchscreen display in NanoEdge design and 16:10 format with 120Hz, 100% DCI-P3 color space cover and 1000 nits peak brightness
- First-class performance thanks to the AMD Ryzen™ AI 9 HX 370 processor with integrated AMD Ryzen™ AI and Nvidia® GeForce RTX™ 5080 graphics with Nvidia® studio driver support
- Up to 50 tops on the NPU for amazing AI performance
- Windows Copilot+ PC for better, smarter, faster and more powerful solutions - powered by AI
- 32GB LPDDR5X RAM for smooth multi-tasking
- Fast data transfer thanks to 2TB PCIe Gen4 M.2 SSD
- Long-lasting 90 Wh rechargeable battery
- Perfect companion on-the-go due to its super thin design with 14.9 mm and super light 1.8kg weight
- Dedicated Copilot button to access the AI-controlled tools of Windows in just one second
- Asus StoryCube: Intelligent media and file management from a single source
- Asus MuseTree: Create dreams with AI-magic
- Asus Dialpad: An intuitive physical controller for immediate and precise control of parameters in creative apps
- Free 6-month CapCut and 3-month Adobe Creative cloud subscription for even more creative possibilities
- ProArt Creator Hub: Personal portal for monitoring the device, personalization of settings and optimization of workflow thanks to clear dashboard, adjustable fan profiles and personalization of Asus dialpad
- AiSense FHD IR camera supports AI-effects
- 3 microphones with AI Noise-Cancelling: Improved video calls and clear sound even outdoors
- Asus IceCool Pro thermal technology with three fans and liquid metal cooling
- Tested for ruggedness and longevity according to MIL-STD 810H
- Great sound thanks to Dolby Atmos® and Harman Kardon-certified audio system with 6 speakers
- Windows 11 Pro
- Wi-Fi 7 with Asus WiFi Master Premium + Bluetooth 5.4: High-speed connectivity for seamless content uploads and downloads
- Versatile connections: 1x USB 4.0 Gen 3 Type-C, 1x USB 3.2 Gen 2 Type-C, 2x USB 3.2 Type-A, 1x HDMI 2.1 FRL, 1x SD Express 7.0, 1x audio socket
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















