
Highlights & Details
Asus Vivobook S 14 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- OLED
- 226V
- Number of cores: 8 x max. 4.5 GHzRAM: 16 GB;LPDDR5X512 GB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: House
- Contrast ratio 1000000:1
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form Factor: On the pack
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc Graphics 130V
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Reparability index: 8.4
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Laptop
- Type
Vivobook S 14
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
OLED
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- Processor/type
226V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
8 MB
16 GB
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Silver
- Width
310.5 mm
- Height
1.59 mm
- Depth
221.9 mm
- Weight
1.3 kg
- Software included
3-month GoPro premium+ subscription
*Available in eligible markets only. Eligibility variations by region, device, and time. Terms and conditions apply. See promotion pages for details.
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Touchscreen (display)
No
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Memory capacity
512 GB
- Brightness
300 cd/m²
- UKCA
not relevant
- Numeric keypad
no
- Anti-glare screen
yes
- Face recognition
yes
- Ethernet LAN
no
- Front camera resolution
1920 x 1080 p
- Colour gamut
95 %
- Password protection
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
300 cd/m²
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.1 GHz
- Performance-core Max Turbo Frequency
4.5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
97 Tera-Vorgänge pro Sekunde
- NPU performance up to
40 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
2100 MHz
- Copilot key
yes
- Microsoft Copilot
yes
- GPU performance up to
53 Tera-Vorgänge pro Sekunde
yes
yes
no
- Height (front)
1.39 cm
- Height (rear)
1.59 cm
- Number of SSDs installed
1
- Battery capacity
75 Wh
- AC adapter output current
3.25 A
- AC adapter power
65 W
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737353 Asus Laptop Vivobook S 14 35.6 cm (14 inch) WUXGA 226V 16 GB RAM 512 GB SSD German, QWERTZ Intel Intel arc graphics Silv
Description
Powerful Copilot+ PC in a slim design
The Asus VivoBook S14, a Copilot+ PC, combines the most advanced technology harmonically with a clear, minimalist design. It offers the performance of an Intel® Core™ Ultra 5 processor (2 series) for exceptional performance, a dedicated co-pilot button for convenient AI access, a slim design weighing only 1.3 kg, a remarkable battery life of up to 16 hours and a captivating Asus Lumina OLED screen. The VivoBook S14 also includes an ergonomically designed keyboard with vibrant RGB background lighting, a generously dimensioned touchpad and the Asus AiSense camera. This laptop is the perfect companion for modern life.
Particularly stylish and mobile thanks to 1.3kg weight and 14mm slim housing
With a slim height of 14 mm and a weight of only 1.3 kg, the VivoBook S14 represents real mobility. It is unbelievably easy to transport. Enjoy the freedom to work on the go and enjoy entertainment without the burden of bulky equipment in an exceptionally stylish package.
High-resolution Lumina OLED display in 16:10 format
Experience images like never before, with the VivoBook S14. The 14 inch Lumina OLED display offers an exceptionally smooth and impressive gaming and entertainment experience. In addition, the VivoBook S14 offers excellent sound quality for music and videos thanks to Dolby Atmos® Harman Kardon certification. Whether entertainment or dialogs, everything sounds crystal-clear.
Powerful performance
With the lightning-fast Intel® Core™ Ultra 5 processor (2 series) the VivoBook S14 accelerates every task. In full speed mode, the CPU power can be increased to up to 35 W TDP, whereby the Intel-CPU technology is used to increase the image rates in demanding situations. It is designed for speed! And the Intel® AI Boost (NPU) is a ground-breaking, integrated AI engine that seamlessly enables extended collaboration with various independent software vendors (ISVs), increases productivity through local AI wizards, and delivers a superior video and photo editing workflow. It also provides the best conferencing experience with Windows Studio Effects, all while preserving battery life. With an extraordinary power per watt it reinvents the AI-functions efficiently.
Best protection thanks to robust complete metal housing
The design with strong whole-metal chassis provides for the special stability of the laptop and fits very well in the hand. Extreme temperatures, hard shocks or vibrations? The VivoBook S14 is military-grade tested for robustness and durability. So that it also functions reliably in rough environments. This provides the desired protection for all situations in the office or on the move.
This text is machine translated.
Features
- Enthralling entertainment experience with a 14-inch Lumina OLED display in 16:10 format and Dolby Atmos® Harman Kardon-certified audio
- Superior performance thanks to the Intel® Core™ Ultra 5 (Series 2) processor with Intel® Arc™ graphics and up to 47 TOPS NPU
- 16 GB RAM for smooth multi-tasking
- Fast data transfer with 512 GB PCIe® Gen4 M.2 SSD
- Ultra slim at 14 mm and ultra-light at 1.3 kg
- Powerful 75 Wh battery provides up to 16 hours of day and night productivity with USB-C Easy Charge technology for flexible power supply on the go
- Windows Copilot+ PC for better, smarter, faster and more powerful solutions - powered by AI
- Windows 11 Home
- Dedicated Copilot button, for convenient use of the AI-supported tools of Windows 11
- Tested for ruggedness and longevity according to MIL-STD 810H
- Single-zone keyboard with RGB backlight, which can be adjusted via Windows Dynamic Lighting to produce effects that match the personality and mood
- Simple registration on the Notebook with Windows Hello via IR camera
- Easy navigation thanks to the extra-large touch-pad, which offers a larger working area and extended functions
- Asus memory allocation management can be used to customize the iGPU storage capacity to improve the performance of gaming, creation, and AI applications
- Faster transmission speeds and reliable connections with the advanced Wi-Fi 7 technology
- A complete set of ports, including 2x Thunderbolt™ 4 USB-C®, 2x USB 3.2 Type A, HDMI 2.1, MicroSD card reader and audio jack
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













