
Highlights & Details
Asus Zenbook 14 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- OLED
- Intel® Core™ Ultra 9
- 285H
- Number of cores: 16 x max. 5.4 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: House
- Contrast ratio 1000000:1
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc 140T.
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type
Laptop
- Type
Zenbook 14
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
OLED
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 9 285H
- CPU series
Intel® Core™ Ultra 9
- Processor/type
285H
- Processor cores (No.)
16 x
- CPU speed
2.7 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- CPU cache
24 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Keyboard backlighting
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Silver
- Width
312.4 mm
- Height
14.9 mm
- Depth
220.1 mm
- Weight
1.28 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 2.7 GHz / max. 5.4 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Aluminium
- Memory capacity
1 TB
- Brightness
400 cd/m²
- UKCA
not relevant
- Numeric keypad
no
- Keyboard backlit
yes
- Colour gamut
100 %
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Low Blue Light technology
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
500 cd/m²
- Efficient cores
8
- Performance cores
6
- Processor base power
45 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.9 GHz
- Efficient-core Max Turbo Frequency
4.5 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
99 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
1000 MHz
- GPU performance up to
77 Tera-Vorgänge pro Sekunde
yes
- Number of SSDs installed
1
- Battery capacity
75 Wh
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737354 Asus Laptop Zenbook 14 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 9 285H 32 GB RAM 1 TB SSD German, QWERTZ Intel Intel a
Description
Minimum weight. Maximum freedom.
An all-rounder with style
The Asus Zenbook 14 combines a space-saving design with outstanding performance. The laptop is optimally equipped for every situation, whether at work or in leisure. With a powerful up to Intel® Core™ Ultra processor (2 series) and integrated Intel® Arc™ graphics, outstanding performance is always guaranteed. The large RAM enables flexible working, while the extensive SSD memory offers adequate space for files. All this is impressively presented on the pin-sharp Lumina OLED display with brilliant colors. Moreover, the extremely light and slim design, the long battery life and Wi-Fi 7 provide for maximum flexibility. The Zenbook 14 is certainly a top-class notebook.
Compact elegance
Comfort is the highest point when it comes to notebooks. The Zenbook 14 masters this with ease and presents an ultra-light slim casing. With an impressively slim silhouette of just 14.9 mm and a weight of only 1.2 kg, it sets the highest standards in design and development. At the same time, the metal-made housing offers extreme reliability and durability, which has been confirmed by military-grade stress tests. Mobility is ensured by the ability to work anywhere and at any time with the Zenbook 14.
Maximum rechargeable battery Power
The Zenbook 14 sets new standards for mobility and connectivity. It combines an impressive battery life with the latest WiFi 7 technology and revolutionizes the usage experience while traveling. The powerful 75Wh battery ensures you can work, stream and play for up to 18 hours without any delays, no matter where you are. This combination of a permanent battery and the latest network technology makes the Zenbook 14 Ideal for frequent travellers and mobile professionals. In addition, the improved energy efficiency features of Wi-Fi 7 enable an even longer battery life, WAS further optimizes the usage experience.
Pin-sharp image and brilliant colors
High quality hardware forms the ideal basis for a full start in the creative sector. Asus therefore relies on a wide range of colors and pin-sharp images in its lumen OLED displays. The Zenbook 14 has a 14 inch OLED display with a generous page ratio of 16:10 and an impressive resolution of up to 2880×1800. The display is filled with lively colors and dynamic movements with a frame rate of 120Hz, 0.2 ms reaction time, a screen-to-body ratio of 87% and a 100% DCI-P3 color range cover.
Power under the hood
The slim design is by no means in the way of the Zenbook 14: The laptop delivers an output that enriches the daily routine. The up to Intel® Core™ Ultra 9 processor Power (2 series) is hidden in the compact housing. Combined with Intel® Arc® graphics, up to 32GB LPDDR5X memory and generous SSD memory of up to 1TB, this notebook offers outstanding performance. The extra large touch-pad including optional NumberPad 2.0 for simplified number input brings high comfort, and the Dolby Atmos sound with the integrated Super-Linear speakers delivers crystal clear sound in any workplace. The 1080p full-HD IR webcam with AISense and Windows Studio ensures that you can show your best side in every video call. The Zenbook 14 is particularly durable, reliable and sustainable, thanks to its full aluminum case, which offers additional durability and durability.
This text is machine translated.
Features
- Ultra-sharp 14 inch Lumina OLED touch display in NanoEdge design and 16:10 format with 0.2 ms response time, 550 nits peak brightness, 87% screen-to-body ratio and 100% DCI-P3 color space cover
- Great performance with the Intel® Core™ Ultra 9 processor (2 series) with EVO certification and built-in Intel® Arc™ graphics
- Full 32GB LPDDR5X RAM for smooth multitasking
- Faster data transfer thanks to 1TB PCIe Gen4 M.2 SSD
- Windows 11 Home
- Light weight with only 1.2 kg and a 14.9 mm ultra-thin housing
- Dolby Atmos Sound certified Super-Linear speakers and AI Noise-Cancelling
- Super linear speakers for two louder sounds at the same time and clear sound
- Certified by military-grade tests for stability and reliability
- Ecologically certified by EPEAT Gold, ENERGY STAR and RoHS thanks to 100% recyclable packing material, 50% recycled plastic in the laptop, as well as a reduction of CO² emissions by 50%
- Non-stop 75Wh battery with up to 18 hours of operating time, fast-charge for 60% in 49 minutes and 70% efficiency after 1200 charge cycles
- USB-C Easy Charge: Charge with a 5-20V power bank while traveling
- 180° hinge for high mobility and flexibility
- 1080p Full-HD IR webcam with physical camera protection for sharp video calls and
- Windows Hello
- AISense and Windows Studio for the best look in video calls
- Backlit ErgoSense Chiclet keyboard
- Touch-pad with highest comfort with up to four fingers simultaneously
- Always reachable with Wi-Fi 7 (802.11b Tri-band)2*2) and Bluetooth® 5.4
- 2 x Thunderbolt 4 (data transfer, Power delivery, display) 1 x USB-A 3.2 Gen 1, 1 x standard HDMI 2.1, 1 x audio combination socket
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























