
Highlights & Details
Asus ZenBook A14 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- OLED
- Qualcomm® Snapdragon™ X
- X1-26-100
- Number of cores: 8 x max. 2.97 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: House
- Contrast ratio 1000000:1
- Processor generation: Snapdragon X.
- Copilot+ PC: Yes
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Qualcomm Adreno GPU
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ZenBook A14
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
OLED
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Qualcomm® Snapdragon™ X
- Processor/type
X1-26-100
- Processor cores (No.)
8 x
- CPU speed
3 GHz
- CPU turbo clock speed (max.)
2.97 GHz
- CPU cache
30 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Qualcomm
- Onboard graphics card (version)
Qualcomm Adreno
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
USB C® (USB4®)
USB C® (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
USB C® (DP Alt Mode)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- Factory colour
Grey
- Width
310.7 mm
- Height
15.9 mm
- Depth
213.9 mm
- Weight
980 g
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
8 x 3 GHz / max. 2.97 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium, magnesium
- UKCA
yes
- Numeric keypad
no
- Face recognition
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
no
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- Password protection
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Low Blue Light technology
yes
- Total SSDs capacity
1 TB
- Maximum display brightness (HDR)
550 cd/m²
- USB4 Gen 3x2 ports quantity
2
- Introduction year
2025
- NPU performance up to
45 Tera-Vorgänge pro Sekunde
- Copilot key
yes
- Microsoft Copilot
yes
- Height (front)
1.34 cm
- Height (rear)
1.59 cm
- Number of SSDs installed
1
- Battery capacity
70 Wh
- AC adapter output current
3.25 A
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3608020 Asus Laptop ZenBook A14 35.6 cm (14 inch) WUXGA Qualcomm® Snapdragon™ X X1-26-100 32 GB RAM 1 TB SSD German, QWERTZ Qual
Description
An all-rounder with style
The Asus Zenbook A14 redefines mobile elegance: With its lightweight weight, it is the ideal companion for all those on the move. The robust and at the same time elegant casing with Ceralumium™ cover not only gives the laptop a high-quality appearance, but also defies the challenges of everyday life. Under the hood, the powerful Sanpdragon® processor in combination with the NPU ensures smooth and responsive working, whether in the office, in a café or on the go. High-speed main memory and a large SSD ensure additional short charging times and smooth multi-tasking. As a Copilot+ PC, the Zenbook A14 also offers the advantages of artificial intelligence for even more productive and creative working. The Zenbook A14 is the perfect proof that style and mobility can go hand in hand without compromising on performance.
Compact elegance
The Zenbook A14 is a masterpiece of symbiosis of elegant design and effortless mobility. With a weight of under 1kg it becomes the perfect companion for all those who travel a lot without wanting to compromise on style and performance. This notebook has been subjected to strict military tests and thus can master extreme conditions without any problem. Enjoy the freedom to take the Zenbook A14 anywhere without worrying about its weight or durability. Work productively and stylishly, wherever you want, because this Zenbook is so light that you will hardly feel it.
Worry-free mobile
The Zenbook A14 uses Ceralinum™, a material that combines lightness and durability in a unique way, and makes it particularly robust against scratches and bumps that arise quickly in everyday mobile life. Despite its durability, the laptop remains incredibly light and elegant. Through which the Zenbook A14 is best protected on the move, without having to compromise on a slim and stylish design. Just pack in your backpack with care – Ceralinum™ reliably protects it against the small and big challenges of everyday life. The perfect combination of aesthetics and resilience for all who do not want to compromise.
Maximum rechargeable battery Power
The Zenbook A14 sets a new standard for mobility and connectivity. It combines an impressive battery life with the latest up to WiFi 7 technology and revolutionizes the usage experience while traveling. Its powerful 70Wh battery ensures that you can work, stream and play for up to 32 hours without any delays, no matter where you are. The combination of persevering battery, power saving processors and advanced network technology makes the Zenbook A14 Ideal suitable for frequent travellers and mobile professionals. In the office, cafe or on the move - maximum productivity and connectivity is guaranteed.
Pin-sharp, in picture and performance
The Zenbook A14 offers a visual experience of super class. The Lumina OLED display impresses with a brilliant color accuracy and impressive contrast ratio, which brings colors to light and display details pin-sharp. But the Zenbook A14 can do even more: As a Copilot+ PC, it is equipped with the powerful up to Snapdragon® X Elite processor and uses the advantages of artificial intelligence to enable even more productive and creative work. Experience the perfect combination of breath-taking picture quality and intelligent performance – with the Zenbook A14.
This text is machine translated.
Features
- Sharp full HD (1920 × 1200) 14 inch Lumina OLED display in NanoEdge design and 16:10 format with 0.2ms response time, 550 nits peak brightness, 90% screen-to-body ratio and 100% DCI-P3 color space cover
- Snapdragon X processor with up to 45W performance and integrated Qualcomm Adreno graphics for a smooth workflow
- Windows Copilot+ PC for better, smarter, faster and more powerful solutions - powered by AI
- Full 32GB LPDDR5X RAM with 8533MHz for smooth multitasking
- Faster data transfer thanks to 1TB PCIe Gen4 M.2 SSD
- Light weight with less than 1kg and a 13.4 ~ 15.9mm ultra-thin housing
- Lid made from high-quality Ceralumin for an elegant look and reliable protection against scratches and impacts
- Asus x GoPro - free GoPro Premium+ subscription, 15% discount on GoPro equipment as well as GoPro cloud integration in StoryCube for immediate access to all media
- Dolby Atmos Sound through Harman/Kardon-certified loudspeakers and AI Noise-Cancelling
- Certified by military-grade testing for stability and reliability
- Ecologically certified by EPEAT Gold, ENERGY STAR and RoHS perseverance
- 70Wh rechargeable battery for up to 32 hours of operating time, fast charging for 60% in 49 minutes and 70% efficiency after 1200 charging cycles
- USB-C Easy Charge: Charge with a 5-20V power bank while traveling
- 1080p Full-HD IR webcam with physical camera protection for sharp video calls and
- Windows Hello
- AISense and Windows Studio for the best look in video calls
- Backlit ErgoSense Chiclet keyboard
- Edge-to-Edge Smart gesture touch-pad for highest comfort with up to four fingers simultaneously
- Always accessible thanks to Wi-Fi 6E and Bluetooth 5.4
- Windows 11 Home
- Versatile connections: 1x USB 3.2 Gen 2 Type-A, 2x USB 4.0 Gen 3 Type-C support display / Power delivery (data speed up to 40Gbps), 1 x Standard HDMI 2.1, 1 x audio combo sockets
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















