
Highlights & Details
Asus ZenBook Duo Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- OLED
- Intel® Core™ Ultra 9 (Series 2)
- 285H
- Number of cores: 16 x max. 5.4 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Hybrid (2-in-1)
- Form factor: Replaceable (removable)
- Market positioning: House
- Contrast ratio 1000000:1
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc 140T.
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ZenBook Duo
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
OLED
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- Processor/type
285H
- Processor cores (No.)
16 x
- CPU speed
2.7 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- CPU cache
24 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Grey
- Width
313.5 mm
- Height
1.99 mm
- Depth
217.9 mm
- Weight
1.65 kg
- Operating time (max.)
8 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 2.7 GHz / max. 5.4 GHz
- GPU brand
Intel
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium, magnesium
- Memory capacity
1 TB
65 W
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
no
- Face recognition
yes
- AC adapter included
yes
- Ethernet LAN
no
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Low Blue Light technology
yes
- Total SSDs capacity
1 TB
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
550 cd/m²
- Efficient cores
8
- Performance cores
6
- Processor base power
45 W
- Maximum turbo power
115 W
- Performance-core base frequency
2.9 GHz
- Introduction year
2024
- Efficient-core Max Turbo Frequency
4.5 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
99 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
1000 MHz
- GPU performance up to
77 Tera-Vorgänge pro Sekunde
- Height (front)
1.46 cm
- Height (rear)
1.99 cm
- Bag included
yes
- Number of SSDs installed
1
- Stylus pen
yes
- Battery capacity
75 Wh
- AC adapter output current
3.25 A
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3608028 Asus Laptop ZenBook Duo 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 9 (Series 2) 285H 32 GB RAM 1 TB SSD German, QWERTZ I
Description
More than a laptop – a flexible partner for maximum productivity
The Asus Zenbook DUO combines outstanding design with highest performance and flexibility. Thanks to both ultra-sharp Lumina OLED touch displays, the notebook meets all requirements and promotes productivity and creative thinking with its pioneering technology and numerous possible applications. With flexible input and presentation capabilities and the powerful up to Intel® Core™ Ultra 9 processor (series 2) with AI support and built-in Intel® Arc graphics, the desired performance is always available. Even multitasking and complex multimedia projects are not a problem with the ultra-fast RAM of up to 32 GB. The Zenbook DUO is a statement for high performance, which adapts to the life.
Natural colors, high contrast and ultra-sharp images
Diversity of ideas and rapid implementation are the pillars of the creative process. That's why Asus sets two of its high-quality Lumina OLED displays in the Zenbook DUO for maximum color variety and a pin-sharp display. The Zenbook DUO is perfectly equipped with the two high-resolution 14 inch touch displays with a page ratio of 16:10. The eye-protecting display refresh rate of up to 120Hz, a very fast response time of 0.2 ms and 100% DCI-P3 color space cover do the remaining things to make this notebook perfect for all application areas and for continuous use. In addition, Corning Gorilla Glass provides for more protection and better image clarity. Zenbook DUO – the smart and flexible performance tool for all situations.
Flexible, intelligent, multi-tasking - Zenbook DUO
The Zenbook DUO offers a completely new view of the topic of notebook and with its modular design creates a comfortable environment which is perfectly adapted to the user. The laptop offers maximum variety thanks to the two screens, removable Bluetooth as well as virtual keyboard, integrated kickstand, 180° hinge and Asus pen MPP 2.0 support. Therefore it is possible to use it as a laptop, extended monitor, in the desktop setup or sharing mode without any problem. With all the technology, the Zenbook DUO with keyboard is only 20 mm thin and extremely mobile with a weight of 1,65 kg. So much versatility, performance and flexibility - all can be stowed away easily in the laptop bag.
The versatile and mobile creativity machine
For all those who want to enjoy the benefits of a multi-monitor setup for productivity and multi-tasking everywhere, the Zenbook DUO is the best choice. Despite its compact dimensions, the flexibility miracle can come up with a power that meets all requirements. With the Intel® Core™ Ultra processors of the series 2 including AI support for highest performance and the fast Intel® Arc graphics, the up to 32GB LPDDR5X memory and an SSD with up to 2TB capacity, the Zenbook DUO delivers full performance in every situation. The laptop also convinces in terms of connectivity thanks to the fastest WiFi 7 and the latest Bluetooth® 5.4. Thus, there is always a fast and stable Internet connection and all peripheral devices like headsets and Bluetooth-input devices are connected securely.
Intuitive work and mobile endurance
High flexibility and intuitive usability are at the top of the Zenbook DUO. Gesture control enables you to control a wide range of functions such as different view modes on both Lumina OLED displays. In this way advanced technology becomes a completely natural part of everyday life. The latest battery technology ensures that the Zenbook DUO can last for a long time, even when it is out of a socket. In order to ensure that the strong 75Wh battery still delivers very good performance even after many charging cycles, the MyASUS battery care mode sees to it that the battery is always charged gently and exactly to the optimum capacity.
This text is machine translated.
Features
- Two ultra sharp, fully flexible Full HD (1920 × 1200) 14 inch Lumina OLED touch displays in NanoEdge design and 16:10 format with 0.2ms response time, 550 nits peak brightness and 100% DCI-P3 cover
- Top performance with Intel core ultra 9 processor (series 2) with EVO certification, AI support and integrated Intel arc graphics
- 32GB LPDDR5X RAM for smooth multi-tasking
- Faster data transfer thanks to 1TB PCIe Gen4 M.2 SSD
- Laptop, advanced monitor and desktop setup in a portable device thanks to two screens, removable Bluetooth and virtual keyboard, integrated kickstand and 180° hinge
- Smart software for intuitive working with up to six fingers simultaneously for smart gestures for controlling numerous productivity functions
- Asus pen with MPP 2.0 support
- Persistent 4-cell 75Wh battery with intelligent charging technology with up to 8 hours running time when using both displays and 70% performance after 1200 charging cycles
- 1080p full-HD IR webcam with ambient light sensor for optimum video calls under all conditions and Windows Hello for a fast and secure registration
- Smart backlit full size Asus ErgoSense Bluetooth keyboard for smooth working in all situations
- Pleasant sound with Smart amp technology and AI noise-cancelling for a great sound and clear communication
- Smart technology controls everything from display brightness and noise cancelling up to optimal charging cycle of high-performance batteries, many details in the background
- Ecologically certified by EPEAT Gold and FSC thanks to recyclable packing material as well as an environmentally friendly reduction of CO2 emissions of over 50%
- Always reliably accessible thanks to the latest Wi-Fi 7 (802.11ax Dual-band 2*2) and Bluetooth 5.4 technology
- Windows 11 Home with Microsoft 365 (30-day trial version)
- 2 x Thunderbolt 4 (data transfer, Power delivery, display) 1 x USB-A 3.2 Gen 1, 1 x standard HDMI 2.1, 1 x 3.5mm audio combo socket
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















