
Highlights & Details
Asus ZenBook S 14 Laptop
- 35.6 cm (14 inch)
- WQXGA+
- 2880 x 1800 Pixel
- OLED
- Intel® Core™ Ultra 7 (Series 2)
- 258V
- Number of cores: 8 x max. 4.8 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: House
- Certified refurbished: No.
- Contrast ratio 1000000:1
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Copilot+ PC: Yes
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc Graphics 140V
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ZenBook S 14
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WQXGA+
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- Processor/type
258V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Grey
- Width
310.3 mm
- Height
1.29 mm
- Depth
214.7 mm
- Weight
1.2 kg
- Software included
Microsoft 365 30 days
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- Touchscreen (display)
No
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
1 TB
65 W
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
no
- Face recognition
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
no
- Colour gamut
100 %
- Password protection
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Total SSDs capacity
1 TB
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
550 cd/m²
- Performance cores
4
- Processor base power
17 W
- Maximum turbo power
37 W
- Performance-core base frequency
2.2 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
115 Tera-Vorgänge pro Sekunde
- NPU performance up to
47 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.7 GHz
- Low Power Efficient-core Base Frequency
2200 MHz
- Copilot key
yes
- Microsoft Copilot
yes
- GPU performance up to
64 Tera-Vorgänge pro Sekunde
- Height (front)
1.19 cm
- Height (rear)
1.29 cm
- Number of SSDs installed
1
- Battery capacity
72 Wh
- AC adapter output current
3.25 A
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3608025 Asus Laptop ZenBook S 14 35.6 cm (14 inch) WQXGA+ Intel® Core™ Ultra 7 (Series 2) 258V 32 GB RAM 1 TB SSD German, QWERTZ
Description
Compact elegance with advanced AI and maximum flexibility
The Asus Zenbook S 14 combines ultra-thin design, high functionality and advanced AI-performance. Weighing just 1.2 kg, with a powerful 72Wh battery and innovative Ceralinum™ housing, it offers maximum flexibility and durability. Smart safety features and efficient cooling technology ensure smooth, safe working, even at high performance.
Ceralinum™ material innovation: Combines durability and elegance
The Zenbook S 14 sets standards when it comes to material innovation. It is made of Ceralumium™, a unique fusion of ceramic and aluminum that provides outstanding scratch resistance and durability. This revolutionary material, used primarily in luxury watches, combines the lightness and hardness of ceramics with the formability of metal. The result is a notebook that is available in the natural-inspired colors of Zumaia Gray and Scandinavian White, offering an aesthetically appealing and durable finish.
Ultra thin design meets impressive functionality
The Zenbook S 14 combines super thin design with impressive functionality. With only 1.2 kg weight and 11 mm slim body at thinnest point, it is the slimmest 14-inch laptop by Asus that offers all premium specifications in an elegant yet robust housing. The smart design is rounded off by the enlarged, intelligent touch-pad with which the regulation of volume, brightness and video control is possible without any problem with just one swipe.
Maximum flexibility and security when on the move
The Zenbook S 14 offers up to 27 hours of running time with its powerful 72Wh battery and also provides 60% charging in just 49 minutes, comprehensive I/O ports and ultra-fast WiFi 7 for maximum flexibility with the fast charge technology. Always connected and ready to use – no matter where the day leads. Smart security features like the Pluton chip, which secures sensitive information and automatically fills with Passkey thanks to face recognition, face login, an adaptive lock and the privacy screen provide for maximum privacy.
Pin sharp images and brilliant colors
Asus uses a wide range of colors and pin-sharp images in its OLED displays. The Zenbook S 14 has a 3K 14" OLED display with a generous page ratio of 16:10 and an impressive resolution of 2880×1800. With a refresh rate of 120Hz, 0.2ms response time and a 100% DCI-P3 color space, the display is filled with lively colors and dynamic movements, while the powerful 4-speaker audio system with deep bass provides for an intensive sound experience.
Advanced AI performance and cool efficiency
The Zenbook S 14 allows effortless working with integrated, AI-controlled performance at the highest level. Equipped with an Intel® Core™ Ultra 7 (Series 2) processor and up to 120 platform TOPS, the Zenbook S 14 unleashes a new dimension of efficiency. As a Copilot+ PC with dedicated Copilot button, advanced AI functions such as Windows Studio Effects, Cocreator and Live Subtitles are just a click away. Everything works immediately, with and without an Internet connection, saves power and protects your privacy. Thanks to the Ambient Cooling Thermal solution, the laptop remains cool even at maximum performance. The innovative ventilation structure provides a remarkable 19% higher ventilation as compared to conventional designs. With a noise level of less than 25 dB, the Zenbook S 14 remains quiet and cool, even at an increase in performance of up to 28W.
This text is machine translated.
Features
- Ultra-sharp 3K (2880 x 1800) 14 inch Lumina OLED display in NanoEdge design and 16:10 format with 120Hz, 100% DCI-P3 color space cover and 550 nits peak brightness
- Superior performance thanks to the Intel® Core™ Ultra 7 (Series 2) processor with up to 120 platform tops and Intel® Arc™ graphics
- 32GB LPDDR5X RAM for smooth multi-tasking
- Faster data transfer thanks to 1TB PCIe Gen4 M.2 SSD
- Perfect companion on-the-go due to its super thin design with 11 mm narrow housing at the thinnest point and super light 1.2 kg weight
- Long-lasting 72Wh battery for up to 27 hours running time and with quick-charge technology for 60% in 49 minutes
- All metal housing with A-Part made of particularly durable Ceralinum™
- Windows Copilot+ PC for better, smarter, faster and more powerful solutions - powered by AI
- Dedicated Copilot button to access the AI-controlled tools of Windows in just one second
- Ambient cooling with CNC milling technology and three fan profiles for a more efficient heat transfer thanks to two fans and Vapor Chamber cooling system
- Ultra-large touch-pad with support of intelligent gestures
- More privacy: Face login, passkey, pluton, adaptive screen lock and adaptive dimming
- AiSense FHD IR camera supports AI-effects
- AI Noise-Cancelling, which eliminates unwanted noise thanks to machine learning and ensures optimum quality in conference calls
- Tested for ruggedness and longevity according to MIL-STD 810H
- Great sound thanks to Dolby Atmos® and Harman Kardon-certified audio system with 4 speakers
- For more sustainability: Use of recycled material, environmentally friendly Ceralumium™, FSCTM Mix certified thanks to recyclable and compostable packaging, EPEAT Gold and ENERGY STAR certified
- Windows 11 Home
- Best connectivity with Wi-Fi 7 + Bluetooth® 5.4
- Versatile connections: 2x Thunderbolt 4, 1x USB 3.2 Gen2 Type-A, 1x HDMI 2.1, 1x audio socket
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















