
Highlights & Details
Asus Zenbook S 16 Laptop
- 40.6 cm (16 inch)
- 3K
- 2880 x 1800 Pixel
- OLED
- AMD Ryzen AI 9
- 465
- Number of cores: 10 x max. 5 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: House
- Contrast ratio 1000000:1
- Processor generation: AMD Ryzen AI 400 Series
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 880M
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Product type
Laptop
- Type
Zenbook S 16
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
3K
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU
AMD Ryzen AI 9 465
- CPU series
AMD Ryzen AI 9
- Processor/type
465
- Processor cores (No.)
10 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
5 GHz
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
White
- Width
353.6 mm
- Height
1.29 mm
- Depth
243 mm
- Weight
1.5 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
10 x 2 GHz / max. 5 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
1 TB
- Brightness
500 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
no
- Keyboard backlit
yes
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- L2 cache
10 MB
- L3 cache
24 MB
- On-board graphics card 4K support
yes
- Mobile network connection
no
- NVMe
yes
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Low Blue Light technology
yes
- Maximum display brightness (HDR)
1000 cd/m²
- USB4 Gen 3x2 ports quantity
2
- Total processor performance up to
73 Tera-Vorgänge pro Sekunde
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Copilot key
yes
- Microsoft Copilot
yes
yes
yes
yes
- Height (front)
1.19 cm
- Height (rear)
1.29 cm
- Bag included
yes
- Number of SSDs installed
1
- Battery capacity
83 Wh
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737349 Asus Laptop Zenbook S 16 40.6 cm (16 inch) 3K AMD Ryzen AI 9 465 32 GB RAM 1 TB SSD German, QWERTZ AMD AMD Radeon Not av
Description
Features
- Ultra-sharp 2.8K (2880 x 1800) 16-inch Lumina OLED display in NanoEdge design and 16:10 format with 120Hz, 100% DCI-P3 color space cover
- First-class performance thanks to the AMD Ryzen™ AI 9 465 processor, integrated AMD Ryzen™ AI and AMD Radeon™ graphics
- 32GB LPDDR5X RAM for smooth multi-tasking
- Faster data transfer thanks to 1TB PCIe Gen4 M.2 SSD
- Windows 11 Home
- Perfect companion on-the-go because of its super thin design with a maximum thickness of 12.9mm and super light weight of 1.5kg
- All metal housing with a Ceralinum™ A cover
- Windows Copilot+ PC for better, smarter, faster and more powerful solutions - powered by AI
- Dedicated Copilot button to access the AI-controlled tools of Windows in just one second
- Ultra-large Smart-gesture TouchPad
- More data protection: Face login, Passkey, Pluton and the Dynamic lock protect private data from unauthorized access
- AiSense FHD IR camera supports AI-features
- AI Noise-Cancelling, which uses machine learning to isolate unwanted noise for optimal quality in group conference calls
- Ambient cooling with three fan profiles for a more efficient heat transfer thanks to two fans and Vapor Chamber cooling system
- Tested for ruggedness and longevity according to MIL-STD 810H
- Great sound thanks to Dolby Atmos® and Harman Kardon-certified audio system with 6 speakers
- For more sustainability: Use of recycled material, environmentally-friendly and durable ceraluminum, FSCTM Mix-certified thanks to recyclable and compostable packaging as well as EPEAT Gold and ENERGY STAR-certified
- Best connectivity with Wi-Fi 7 + Bluetooth® 5.4
- Versatile connections: 2x USB 4.0 Type-C, 1x USB 3.2 Gen2 Type-A, 1x HDMI 2.1, 1x SD Card Reader 4.0, 1x audio socket
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














