
Highlights & Details
Asus Zenbook S14 Laptop
- 35.6 cm (14 inch)
- 3K
- 2880 x 1800 Pixel
- OLED
- Intel® Core™ Ultra 9 (Series 3)
- 386H
- Number of cores: 16 x max. 4.9 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Market positioning: House
- Contrast ratio 1000000:1
- Intel Core Ultra 9 processor family
- Intel core processor (3 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- Bluetooth version: 6.0
- HDMI version 2.1
- Reparability index: 9.4
- Keyboard setup: QWERTZ
- Keyboard language: German
- Product type
Laptop
- Type
Zenbook S14
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
3K
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU
Intel core ultra 9
- CPU series
Intel® Core™ Ultra 9 (Series 3)
- Processor/type
386H
- Processor cores (No.)
16 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
18 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
White
- Width
310.3 mm
- Height
1.29 mm
- Depth
214.7 mm
- Weight
1.2 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 1.6 GHz / max. 4.9 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
1 TB
68 W
- Brightness
500 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
no
- Face recognition
yes
- Keyboard backlit
yes
- Ethernet LAN
no
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- Password protection
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Maximum display brightness (HDR)
1100 cd/m²
- Efficient cores
8
- Performance cores
4
- Performance-core base frequency
2.1 GHz
- Efficient-core Max Turbo Frequency
3.9 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
1600 MHz
- Copilot key
yes
- Microsoft Copilot
yes
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
yes
yes
no
- Height (front)
1.19 cm
- Height (rear)
1.29 cm
- Bag included
yes
- Number of SSDs installed
1
- Battery capacity
77 Wh
- AC adapter output current
3.4 A
- AC adapter power
68 W
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3720707 Asus Laptop Zenbook S14 35.6 cm (14 inch) 3K Intel® Core™ Ultra 9 (Series 3) 386H 32 GB RAM 1 TB SSD German, QWERTZ Inte
Description
Elegance meets ground-breaking technology
The Asus Zenbook S14 redefines mobile productivity by combining elegant design with ground-breaking technology. It offers an unmatched combination of lightness, robustness and advanced AI performance. Experience pin-sharp pictures on a brilliant OLED display, enjoy an impressive battery life of up to 27 hours and benefit from intelligent security functions, which protect your data. Thanks to innovative cooling technologies it always remains quiet and cool even under demanding tasks. The Zenbook S14 is the ideal companion for an efficient, stylish work experience that meets all the challenges of modern day life.
Maximum mobility
Experience unlimited mobility with the Zenbook S14, which sets new standards when it comes to mobility. With a lightweight weight of only 1.2 kg and an impressively slim silhouette of only 1.1 cm at the thinnest point, it is the thinnest 14-inch laptop Asus has ever made. The ultra-thin and super-light slim casing was made through precise CNC milling techniques, which ensure not only a flawless aesthetic, but also a robust unibody construction. So you can carry your work effortlessly everywhere without having to do without performance or style.
Design that inspires
The Zenbook S14 sets new standards in material innovation and aesthetics. Its casing is made of the revolutionary high-tech ceramic Ceralinum™, a material that is otherwise only found in the world of luxury watches. This unique fusion of ceramic and aluminum gives the laptop not only an incomparable feel, but also makes it extremely durable, scratch and impact-resistant. In addition, the surface always remains fingerprint-free and thus keeps its flawless appearance. Available in natural-inspired colors such as Antrim Gray, it embodies a timeless elegance that impresses.
Energy for your freedom
Say goodbye to the constant search for sockets because the Zenbook S14 offers an exceptional endurance. The powerful 77 Wh battery provides an impressive runtime of up to 27 hours, so you can stay productive for a whole day and beyond. And if you really need to do it fast, the quick-charge technology charges the laptop from 0% to 60% in just 49 minutes. Thanks to USB-C® Easy Charge, you can also flexibly supply your laptop with a variety of chargers or power banks.
Brilliant display and comprehensive equipment
Immerse yourself in visual brilliance with the ultra-sharp 14-inch 3K Lumina OLED display, which offers a frame rate of 120 Hz and a peak brightness of up to 1,100 nits. With 100% DCI-P3 color room cover and 0.2 ms response time you experience colors in perfection. A sound system with 4 loudspeakers and Dolby Atmos® certified provides for an impressive sound.
AI-Power for your future
Experience the next generation of intelligent computer performance with the Zenbook S14, a true Copilot+ PC. Powered by an Intel® Core™ Ultra 9 Series 3 processor that delivers impressive NPU performance of up to 50 TOPS and a total platform power of up to 120 TOPS, you're ready for any AI application. The dedicated Copilot button provides instant access to advanced AI features such as Windows Studio Effects, Cocreator and many more. This way you work faster, smarter and more efficiently, with performance that exceeds all expectations.
This text is machine translated.
Features
- Ultra-sharp 3K (2880 x 1800) 14 inch Lumina OLED touch display in NanoEdge design and 16:10 format with 120Hz, 100% DCI-P3 color space cover and 1,100 nits peak brightness
- Superior performance thanks to the Intel® Core™ Ultra 9 (Series 3) processor with up to 50 tops NPU and Intel® graphics
- 32 GB LPDDR5X RAM for smooth multi-tasking
- Faster data transfer thanks to 1 TB PCIe Gen4 M.2 SSD
- Perfect companion on-the-go due to its super thin design with 11 mm narrow housing at the thinnest point and super light 1.2 kg weight
- Long-lasting 77Wh battery for up to 27 hours of operating time with quick-charge technology for 0% to 60% in 49 minutes
- All metal housing with A-Part made of particularly durable Ceralinum™
- Windows Copilot+ PC for better, smarter, faster and more powerful solutions - powered by AI
- Dedicated Copilot button to access the AI-controlled tools of Windows in just one second
- Ambient cooling with CNC milling technology and three fan profiles for a more efficient heat transfer thanks to two fans and Vapor Chamber cooling system
- Ultra-large Smart-gesture touch-pad with support of intelligent gestures
- More privacy: Face login, passkey, pluton, adaptive screen lock and adaptive dimming
- AiSense FHD IR camera supports AI-effects
- AI Noise-Cancelling, which eliminates unwanted noise thanks to machine learning and ensures optimum quality in conference calls
- Tested for ruggedness and longevity according to MIL-STD 810H
- Great sound thanks to Dolby Atmos® certified audio system with 4 speakers
- Windows 11 Home
- Best connectivity with Wi-Fi 7 + Bluetooth® 6.0
- Versatile connections: 2x Thunderbolt 4, 1x USB 3.2 Gen2 Type-A, 1x HDMI 2.1, 1x audio socket
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













