1/7

LED
1366 x 768 p
39.6 cm
15.6 inch
15 inch
16:9
TN LCD
60 Hz
10 ms
220 cd/m²
500 : 1
0.252 mm
Black
USB A (USB 3.2 1st gen)
1 x
1 x
Pivoted
90°
65°
Anti-glare
360 mm
226 mm
11.8 mm
780 g
(W x H x D) 360 x 226 x 11.8 mm
Pivoting (rotation)
- 23 inch
LED backlit
Home
WXGA
B (A - G)
39.6 cm (15.6 inch)
HD ready (1366 x 768 Pixel)
39.6 cm
0.3 W
7 W
yes
Certified by EU Garan
User & Safety Instructions 2559251 Asus MB165B LED EEC B (A - G) 39.6 cm (15.6 inch) 1366 x 768 p 16:9 10 ms USB A (USB 3.2 1st gen) TN LCD
Warranty Terms 2559251 Asus MB165B LED EEC B (A - G) 39.6 cm (15.6 inch) 1366 x 768 p 16:9 10 ms USB A (USB 3.2 1st gen) TN LCD
The necessary accessories are required to use the article as described.