
Asus PA32UCR-K IPS LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB type A, USB C®, H
Highlights & Details
Asus PA32UCR-K IPS LED
- Screen size 81.3 cm (32 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB type A, USB C®, Headphone input;Flicker-free technology, Blue light screen filter, Height adjustable, Portrait view, Tiltable, Swivelling, Headphone jack, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB type A
USB C®
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of USB ports
4 x
- Features
Flicker-free technology
Blue light screen filter
Height adjustable
Portrait view
Tiltable
Swivelling
Headphone jack
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
30°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
727 mm
- Height
604 mm
- Depth
245 mm
- Weight
12300 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 727 x 604 x 245 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
30 inch - 32 inch
- Range of uses
Office
Home
Design
Media
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
42 W
- Standby consumption
46 W
Documents & Downloads
Datasheet
Datasheet 2793360 Asus PA32UCR-K IPS LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB type A, USB C®, H
User & Safety Instructions
User & Safety Instructions 2793360 Asus PA32UCR-K IPS LED EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB type A, USB C®, H
Description
This text is machine translated.
Features
- 32" 4K HDR display with mini LED backlight and 1,000 cd/m2 brightnessThe Quantum Dot technology offers 99.5% Adobe RGB, 98% DCI-P3 and 100% sRGB color space for extraordinary color fidelitySupport for multiple HDR formats (HDR-10, HLG) for a true-to-life experience and flexibilityWorld-leading Delta-E (∆E) <1 color difference value and Asus ProArt hardware calibration technology to optimize color accuracy, uniformity and to write back color profilesUSB-C supports DisplayPort signals, data transfers, and up to 80 W Power delivery to external devices via a cableX-rite i1 Display Pro included
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































