
Highlights & Details
Asus PRIME B550M-A Motherboard
- AMD processors for socket AM4
- Supports AMD Ryzen™ processors der3. Gen
- 4x DDR4 slots up to 4600(O.C.) MHz / max. 128 GB
- Internal connections: 4x SATA III, 2x M.2
- I/O Panel: 2x USB 3.1, 4x USB 3.0, HDMI™, DVI, VGA, PS/2
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
Micro-ATX
- Processor/type
AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)
- RAM type
DDR4 RAM
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
HDMI™
DVI
VGA
PS/2
Gigabit LAN (1 Gbps)
Audio 7.1 (3.5 mm jack)
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- Connectors
DVI, VGA, HDMI
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272667 Asus PRIME B550M-A Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550
Description
This text is machine translated.
Features
- AMD-AM4 socket: Ready for AMD-Ryzen processors of the 3. Generation
- comprehensive cooling: VRM cooler, PCH cooler, and Fan Xpert 2+
- ultra-fast connectivity: Two M.2 slots, PCIe 4.0, 1Gbit/s Ethernet, USB 3.2 Gen 2 Type-A
- Aura Sync RGB: Integrated, addressable Gen 2 header for RGB LED light strips, easily synchronized with Aura Sync enabled hardware
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























