
Total (€ 91.99 / piece)
€ 120.00
-23 %
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
Asus TUF GAMING A520M-PLUS II Motherboard
- AMD® Ryzen™ processors for AM4Supports AMD® Ryzen™ 3rd/5th processors. Generation4x DDR4 DIMM slots up to 4800 MHz / max. 128 GBInternal connections: 4x SATA III, 1x M.2I/O Panel: 2x USB 2.0; 4x USB 3.0; VGA, HDMI™; DisplayPort
Technical specifications
- Product type
Motherboard
- Chipset
AMD® A520
AMD AM4
- Form factor
ATX
- Processor/type
AMD Ryzen™ 3, AMD Ryzen™ 5, AMD Ryzen™ 7, 3rd Generation AMD Ryzen™ 9, AMD Ryzen 9 5th Gen
- RAM type
DDR4 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2800 MHz
3000 MHz
3200 MHz
3333 MHz
3466 MHz
3600 MHz
3733 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
VGA
HDMI™
PS/2
DisplayPort
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
4 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- Connectors
VGA, HDMI, DisplayPort
- CPU
AMD Ryzen™ 3, AMD Ryzen™ 5, AMD Ryzen™ 7, 3rd generation AMD Ryzen™ 9, AMD Ryzen 9 5th Gen
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2562236 Asus TUF GAMING A520M-PLUS II Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® A520
Description
ASUS TUF Gaming A520M-Plus II Mainboard Socket AM4 (AMD Ryzen, micro-ATX, M.2, SATA 6Gbit/s, USB 3.2 Gen 2, Aura Sync)
This text is machine translated.
This text is machine translated.
Features
- AMD AM4 Socket: Ready for the Ryzen™ 5000/4000/3000 series desktop processorsComprehensive cooling: Large VRM cooler, PCH cooler and Fan Xpert 2+Developed for online gaming: TUF LANguard and TurboLAN technologyAura Sync RGB: Integrated RGB header and addressable Gen-2 header for RGB LED light strips, easily synchronized with Aura Sync enabled hardware
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















