
Highlights & Details
Asus Prime X299-A II Motherboard
- Intel processors for socket 2066Intel® X-Series Core™ processors8x DDR4 SDRAM slots up to 4266 MHz / 256 GB max.Internal connections: 8x SATA III, 3x M.2I/O Panel: 2x USB 2.0; 4x USB 3.0; 2x USB 3.1; PS/2
Technical specifications
- Product type
Motherboard
- Chipset
Intel® X299
Intel® 2066
- Form factor
ATX
- Processor/type
Intel® Core™ X-Serie
- RAM type
DDR4 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2800 MHz
2933 MHz
3000 MHz
3200 MHz
3300 MHz
3333 MHz
3400 MHz
Show more
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1 Gbps)
PS/2
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
S/PDIF
- No. of DDR4 slots
8 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
3 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of SATA III ports
8 x
- Onboard audio
7.1
Optical S/PDIF
- No. of PS/2 ports
1 x
- CPU
Intel® Core™ X Series
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2562254 Asus Prime X299-A II Motherboard PC base Intel® 2066 Form factor (details) ATX Motherboard chipset Intel® X299
Description
This text is machine translated.
Features
- Intel LGA 2066 socket: Ready for the latest Intel® Core X Series processorsAI Overclocking: Lightning-fast optimization of processor performance, based on CPU and cooler, with results that come very close to manual tuning by experts.Stable power design: 12 IR3555 power stages, ProCool II connections, coils made of special alloy and durable capacitors for a stable power supplyM.2 heatsink: The ultra-efficient cooler reduces M.2 SSD temperatures by up to 20°C and provides an undiminished transfer speed and improved reliability.Next-Gen connectivity: Support for Intel Optane memory, Intel® VROC, dual M.2, and USB 3.2 Gen Type-C.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














