
Highlights & Details
Asus PRO B550M-C/CSM Motherboard
- AMD processors for socket AM4
- AMD Ryzen 3000 Series/ 4000 G Series/ 5000 Series
- 4x DDR4 DIMM slots up to 4600 MHz / max. 128 GB
- Internal connections: 4x SATA III, 2x M.2
- I/O Panel: USB-C™, USB 3.1, 2x USB 3.0, 2x USB 2.0, HDMI™, 2x DisplayPort, 2x PS/2
- This text is machine translated.
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
Micro-ATX
- Processor/type
AMD Athlon, AMD Ryzen™ 3, AMD Ryzen™ 5, AMD Ryzen™ 7, 3rd Generation AMD Ryzen™ 9
- RAM type
DDR4 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2800 MHz
3000 MHz
3200 MHz
3333 MHz
3466 MHz
3600 MHz
3733 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB C®
HDMI™
DisplayPort
PS/2
Gigabit LAN (1 Gbps)
Audio 7.1 (3.5 mm jack)
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of PCI ports
1 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- No. of PS/2 ports
2 x
- Cable length
0 cm
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- Connectors
HDMI, Displayport
- Keyboard layout
German, QWERTZ
- CPU
Ryzen
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373519 Asus PRO B550M-C/CSM Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















