
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Asus ROG STRIX B550-F GAMING Motherboard
- AMD processors for socket AM4
- Supports AMD Ryzen™ processors der3. Gen
- 4x DDR4 slots up to 4600(O.C.) MHz / max. 128 GB
- Internal connections: 6x SATA III, 2x M.2
- I/O Panel: USB-C™, USB 3.1, 4x USB 3.0, 2x USB 2.0, HDMI™, DisplayPort
- Wi-Fi 802.11 a/b/g/n/ac + Bluetooth®
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
ATX
- Processor/type
AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)
- RAM type
DDR4 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2800 MHz
3000 MHz
3200 MHz
3466 MHz
3600 MHz
3866 MHz
4000 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Audio 7.1 (3.5 mm jack)
S/PDIF (TOSLINK)
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Show more
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
3 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
6 x
- Onboard audio
7.1 HD
Optical S/PDIF
- Factory colour
Multicolour
- Screen size diagonal (inches)
0 inch
- Connectors
HDMI, Displayport
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272660 Asus ROG STRIX B550-F GAMING Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® B550
Description
ASUS ROG Strix B550-F Gaming Mainboard Socket AM4 (ATX, Ryzen, PCIe 4.0, Intel 2.5 Gbit/s Ethernet, 2x M.2 with coolers, SATA 6Gbit/s, USB 3.2 Gen 2, Aura Sync)
This text is machine translated.
This text is machine translated.
Features
- AM4 socket: Ready for AMD-Ryzen processors of the 3. Generation
- of optimal gaming connection options: Ready for PCIe 4.0, two M.2 slots, USB 3.2 Gen 2 Type C® plus HDMI 2.1 and DisplayPort 1.2 outputs
- fast network: Intel® 2.5Gbit/s Ethernet with ASUS LANguard
- stable power supply: Teamed performance levels with ProCool power connection, high-quality alloy coils and long-life capacitors
- tested software: Intuitive dashboards for the UEFI BIOS and ASUS AI Networking make the configuration of gaming systems child's play
- Design for PC-self-constructors: Including a pre-installed connection panel, BIOS-Flashback, Q-LEDs and SafeSlot.
- Unmatched personalization: ASUS-exclusive Aura Sync RGB lighting, including Aura RGB headers and addressable Gen 2 RGB connector
- Industry-leading gaming sound: AI Noise Cancellation, SupremeFX S1220A codec, DTS® Sound Unbound and Sonic Studio III for immersive sound
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























