• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Strix Fusion 500 Over-ear headset Corded (1075100) 7.1 Surround Black Volume control, Touch control Gaming

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 240.00 / piece)
€ 240.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus ROG Strix Fusion 500 Over-ear headset

  • An ESS ES9018 DAC and SABRE9601K amplifier on Hi-Fi level deliver realistic, incomparable gaming sound.
  • Finely tuned ASUS Essence driver and the exclusive, air-tight resonance chamber technology provide for an immersive sound experience.
  • Exclusive, virtual 7.1 surround sound via plug-and-play, developed in collaboration with Bongiovi Acoustics
  • Synchronized RGB lighting for several headsets, controllable via Bluetooth via a dedicated smartphone app.
  • Touch control on the headset with volume control, playback functions and synchronization of the RGB lighting
  • More comfort and improved sound insulation thanks to ROG hybrid ear cushions
  • Optimized digital microphone for clearly understandable communication

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Headphone features

Volume control

Touch control

Audio channels

7.1 Surround

Transfer type

Corded (1075100)

USB

Impedance

32 Ω

Sound pressure

-39 dB

Factory colour

Black

Weight

384 g

Sensitivity (microphone)

-39 dB

Frequency range (microphone)

50 - 10000 Hz

Cable length

2.00 m

Suitable for

PC

PS4

Nintendo Switch

Headband-type

Overhead

Earphone type

Over-the-ear

Documents & Downloads

Datasheet

Datasheet 2207300 Asus ROG Strix Fusion 500 Over-ear headset Corded (1075100) 7.1 Surround Black Volume control, Touch control Gaming

User & Safety Instructions

User & Safety Instructions 2207300 Asus ROG Strix Fusion 500 Over-ear headset Corded (1075100) 7.1 Surround Black Volume control, Touch control Gaming

Description

Rog Strix Fusion 500 Gaming Headset with Synchronizable RGB Lighting from Headset to Headset, which can be controlled via a mobile app, ESS DAC and Hi-Fi level amplifier and virtual 7.1 Surround Sound.
The ROG Strix Fusion 500 makes your gaming experience even more intense. The exclusive RGB lighting can be synchronized across multiple headsets, so that your MOBA or eSports team dominates the competition in perfect color matching. The ROG Strix Fusion 500 possesses an ESS-9018-digital-analogueue converter on HiFi-level, an ESS-9601-amplifier for especially realistic sound, 50mm-ASUS-Essence-driver, an exclusive, air-tight resonance chamber technology and 7.1 Virtual Surround Sound. Get ready – the digital battlefield is yours!

This text is machine translated.