• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF H5 Lite Over-ear headset Corded (1075100) Stereo Black Microphone mute Gaming

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 80.99 / piece)
€ 80.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS TUF Gaming H5 Lite

  • Exclusive 50mm ASUS Essence driver and an air-tight chamber for immersive sound
  • Sturdy stainless steel headband for longer life
  • Lightweight design and adjustable ear cups offer a high wearing comfort for all head and ear shapes
  • Cross-platform support for PC, Mac, PS4, Nintendo Switch, mobile phones and Xbox One

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Headphone features

Microphone mute

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Impedance

32 Ω

Sound pressure

-40 dB

Factory colour

Black

Sensitivity (microphone)

-40 dB

Frequency range (microphone)

50 - 10000 Hz

Cable length

1.20 m

Suitable for

PC

PS4

Xbox One

Headband-type

Overhead

Earphone type

Over-the-ear

Documents & Downloads

Datasheet

Datasheet 2207305 Asus TUF H5 Lite Over-ear headset Corded (1075100) Stereo Black Microphone mute Gaming

Description

The new TUF Gaming H5 Lite headset offers incredible sound quality and is extremely robust. With exclusive ASUS Essence drivers and a closed air chamber design, the TUF gaming H5 headset in the game provides an impressive, spatial sound experience with powerful basses. The lightweight design offers great comfort for long gaming sessions, and the stainless steel headband ensures that the headset can withstand the stresses of frequent gaming and travel. The TUF Gaming H5 Lite has a 3.5 mm connection and can be used with numerous platforms, including PC, Mac, PS4, Xbox One, Nintendo Switch as well as mobile phones.

This text is machine translated.