• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Strix Fusion Wireless Over-ear headset Wireless (1075099) Stereo Black Volume control, Touch control Gaming

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 185.00 / piece)
€ 185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus ROG Strix Fusion Wireless Over-ear headset

  • 2.4 GHz wireless technology with dual antenna design for stable audio transmission with low latencies
  • Full compatibility with PC and PlayStation® 4
  • Play longer and more relaxed with up to 15+ hours battery life and 20 meters range
  • 50mm ASUS Essence driver and the exclusive, air-tight resonance chamber technology provide for an immersive sound experience
  • Touch controls on the headset for immediate adjustment of volume and other frequently used settings
  • More comfort and improved sound insulation thanks to ROG hybrid ear cushions

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

Gaming

Headphone features

Volume control

Touch control

Audio channels

Stereo

Transfer type

Wireless (1075099)

USB

Impedance

32 Ω

Sound pressure

-39 dB

Factory colour

Black

Weight

395 g

Technology

LiPo

Sensitivity (microphone)

-39 dB

Frequency range (microphone)

50 - 10000 Hz

Suitable for

PC

PS4

Headband-type

Overhead

Earphone type

Over-the-ear

Documents & Downloads

Datasheet

Datasheet 2207302 Asus ROG Strix Fusion Wireless Over-ear headset Wireless (1075099) Stereo Black Volume control, Touch control Gaming

User & Safety Instructions

User & Safety Instructions 2207302 Asus ROG Strix Fusion Wireless Over-ear headset Wireless (1075099) Stereo Black Volume control, Touch control Gaming

Description

The ROG Strix Fusion Wireless is a wireless gaming headset, which was developed for more freedom of movement while playing. The headset is compatible with PC and PlayStation® 4. A wireless 2.4 GHz connection and the dual antenna design thereby provide for an extremely stable and direct audio transmission, so that you can play freely and without interruption. With a battery life of more than 15 Stunden1 and a range of 20 meters, you'll always be there when the action starts. Thanks to the 50mm ASUS Essence-driver and the exclusive airtight chamber technology you hear every detail in the game. The simple touch-control provides additional high operating comfort. Get ready and experience unprecedented freedom.

This text is machine translated.