
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
Asus TUF GAMING B550-PLUS Motherboard
- AMD processors for socket AM4
- Supports AMD Ryzen™ processors der3. Gen
- 2x DDR4 slots up to 5100 (O.C.) MHz / max. 64 GB
- Internal connections: 6x SATA III, 2x M.2
- I/O Panel: USB-C™, USB 3.1, 4x USB 3.0, 2x USB, HDMI™, DisplayPort
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
ATX
- Processor/type
AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)
- RAM type
DDR4 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2800 MHz
3000 MHz
3200 MHz
3333 MHz
3466 MHz
3600 MHz
3733 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Audio 7.1 (3.5 mm jack)
S/PDIF (TOSLINK)
Gigabit LAN (1 Gbps)
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
3 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
6 x
- Onboard audio
7.1 HD
Optical S/PDIF
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- Screen size diagonal (inches)
0 inch
- Connectors
HDMI, Displayport
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2272662 Asus TUF GAMING B550-PLUS Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chipset AMD® B550
Description
ASUS TUF Gaming B550-Plus Main board Socket AM4 (ATX, Ryzen, PCIe 4.0, 2x M.2, 2Gbit/s Ethernet, SATA 6Gbit/s, USB 3.2 Gen 2 Type-A/C, Aura Sync)
This text is machine translated.
This text is machine translated.
Features
- AMD-AM4 socket: Ready for AMD-Ryzen processors of the 3. 8
- +2 DrMOS performance levels, ProCool port, Military TUF components and Digi+ VRM
- for maximum durability Comprehensive cooling: VRM cooler, fanless PCH cooler, M.2 cooler, hybrid fan header and Fan Xpert 2+ utility
- Next-Gen connectivity: Support for PCIe 4.0 M.2, USB 3.2 Gen 2 Type A and USB Type C
- gaming technology for
- Realtek F S1200A-Codec: Developed for Realtek F-LAN and Turboguard Ethernet: Undistorted audio quality with an unprecedented signal-to-noise ratio (SNR) of 108dB for stereo output and 103dB SNR for line-in
- microphone with AI noise cancelling: Provides crystal-clear communication in the game
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























