
Asus TUF Gaming VG27WQ LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone jack (3
EAN:
Part number:
Item no:
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
14-day return policy included
Highlights & Details
Asus TUF Gaming VG27WQ LED
- Screen size 68.6 cm (27 inch) Full HD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);VESA Mount 100 x 100 mm, Height adjustable, Swivelling, Tiltable, Headphone jack, Freesync, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
165 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
VESA Mount 100 x 100 mm
Height adjustable
Swivelling
Tiltable
Headphone jack
Freesync
Built-in speakers
- Inclination
-5/+25
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
609 mm
- Height
211.2 mm
- Depth
213 mm
- Weight
5.9 kg
- Dim
(W x H x D) 609 x 211.2 x 213 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
22 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383546 Asus TUF Gaming VG27WQ LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone jack (3
Description
ASUS TUF Gaming VG27WQ 68.6 cm (27-inch) Curved Gaming Monitor (WQHD, 165Hz (via 144Hz), Extreme Low Motion Blur™, Adaptive sync, Freesync™ Premium,1ms (MPRT), DisplayHDR™ 400)
This text is machine translated.
This text is machine translated.
Features
- 68.58cm (27-inch) WQHD (2560×1440)1500R gaming monitor with ultra-fast refresh rate of 165Hz, developed for professional gamers and immersive gameplay
- 1ms (MPRT) response time for smooth gameplay and ASUS Extreme Low Motion Blur (ELMB) technology for further reduction of ghosting and motion blur
- FreeSync Premium offers demanding players a smooth gameplay experience without tearing and with the highest performance. There are no compromises. Play confidently with high frame rate, low frame rate compensation and low latency.
- The high dynamic range (HDR) technology with professional color space provides a contrast and color performance that meets the requirements of the DisplayHDR-400 certification.
- An ergonomic stand offers extensive possibilities for swiveling, tilting and adjusting the height
Scope of delivery
- Cable
- Quick guide.
Hints
HDMI is a registered trademark of HDMI Licensing, LLC.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































