
Asus XG32UQ LCD EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™, Headphone jack (3.5 mm), USB

Highlights & Details
Asus XG32UQ LCD
- Screen size 81.3 cm (32 inch) UHD, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, G-Sync, Height adjustable, Kensington lock, Headphone jack, Tiltable, Swivelling, UHD resolution
Technical specifications
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
1 ms
- Brightness
600 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.0 ports
2 x
- Features
Blue light reduction
Flicker-free technology
G-Sync
Height adjustable
Kensington lock
Headphone jack
Tiltable
Swivelling
UHD resolution
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium Pro
NVIDIA G-SYNC
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
728.2 mm
- Height
539.9 mm
- Depth
279.9 mm
- Weight
8.9 kg
- Dim
(W x H x D) 728.2 x 539.9 x 279.9 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
30 inch - 32 inch
- Display type
Colour
- Range of uses
Gaming
Home
Media
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
51 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2631653 Asus XG32UQ LCD EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™, Headphone jack (3.5 mm), USB
User & Safety Instructions
User & Safety Instructions 2631653 Asus XG32UQ LCD EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™, Headphone jack (3.5 mm), USB
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































