• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CL3700NX D KVM console 1366 x 768 Pixel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM console

Video resolution

1366 x 768 Pixel

Factory colour

Black

Length

42.80 mm

Width

480 mm

Height

477 mm

Dim

(L x W x H) 42.80 x 480 x 477 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341545 ATEN CL3700NX D KVM console 1366 x 768 Pixel

Description

1U Single Rail Widescreen LCD console (USB / HDMI) with ultra-short depth New

The CL3700 USB HDMI LCD console is a single rail LCD KVM console with short depth and an 18.5" widescreen LCD monitor with LED backlight and integrated keyboard and touchpad. The short design fits in all 19" device cabinets and is particularly suitable for flat racks. The CL3700 offers an ideal space-saving solution for special environments, such as OB trucks (OB trucks) and compact control rooms.

The CL3700 is a dedicated front-end sliding console for compatible HDMI KVM switches. The full HD widescreen LCD monitor of the CL3700NW provides for an excellent video quality and offers a generous display range. For added convenience, users can manage the computer from an external console. The CL3700 offers a connection for an external USB mouse on the front side of the device. On the back side there are connections for the second KVM console (USB keyboard/mouse and HDMI monitor).

This text is machine translated.

Features

  • Keyboard layout German
  • exclusive LED lighting – developed by Aten for illumination of the keyboard and the touch pad for visibility in poor light conditions
  • The integrated KVM-console with single rail design and an 18.5” LCD monitor with LED-background lighting enables the working in the smallest space
  • 18.5" LCD screen supports 1366 x 768 resolution at 60 Hz
  • supports an external console with USB / HDMI ports; supports input video resolutions up to 1920 x 1200 at 60 Hz

Scope of delivery

  • 1x CL3700 LCD KVM console with standard rack mounting set
  • 1x LIN5-28V1-V11G USB HDMI KVM cable (HDMI, USB, audio; 1.8 m/6 ft)
  • 1x LIN5-04A2-J15G firmware upgrade cable
  • 1x LIN2-418K-E12G power cable
  • 1x User Guide