• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VS0116-AT-G 16 ports VGA splitter 1920 x 1440 p Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN VS0116 VGA video splitter

  • A graphic input is distributed on 16 graphic outputs

Technical specifications

Product type

VGA splitter

Supported monitors

16

No. of inputs

1 x

Interfaces (input)

VGA

No. of outputs

16 x

Interfaces (output)

VGA

Resolution (max.)

1920 x 1440 p

Switch function

Manual

Power supply (LOV)

via PSU

Factory colour

Black

Port

16 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879750 ATEN VS0116-AT-G 16 ports VGA splitter 1920 x 1440 p Black

User & Safety Instructions

User & Safety Instructions 1879750 ATEN VS0116-AT-G 16 ports VGA splitter 1920 x 1440 p Black

Description

Aten VS0116. Video port type: VGA connector: HDB-15. Maximum resolution: 1920 x 1440 pixels, bandwidth: 250MHz. Product Color: black. Power consumption (typical): 3.3 W. dimensions (wxdxh): 433 x 160 x 44 mm, weight: 2.8 kg

This text is machine translated.

Features

  • Cascade circuit to a maximum of 3 levels results in several thousand graphics signals
  • Sound transmission
  • Supports up to 250 MHz bandwidth
  • Large transmission paths - up to 65 m*
  • A high graphics resolution 1920 x 1440
  • DDC, DDC2, DDC2B-compatible (only on port 1)
  • Metal housing
  • Fits in a 1U slot in the 19-inch cabinet
  • Supports VGA, XGA, SVGA, UXGA and multi-sync monitors

Scope of delivery

  • 16-port graphics splitter
  • VGA/audio cable (1.8 m)
  • Power supply unit
  • Kit for rack mounting
  • User manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?