• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN VS1508T-AT-G 8 ports VGA splitter 1920 x 1200 p Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN Audio/Video splitter VGA

  • A graphic input is distributed on 8 Graphics Outputs
  • Supports Tone and serial transmission
  • High image quality - up to 1920 x 1200 at 60 Hz

Technical specifications

Product type

VGA splitter

Supported monitors

8

No. of inputs

1 x

Interfaces (input)

VGA

No. of outputs

8 x

Interfaces (output)

VGA

LAN (10/100 Mbps)

Resolution (max.)

1920 x 1200 p

Switch function

Manual

Power supply (LOV)

via PSU

Factory colour

Black

Weight

760 g

Width

210 mm

Height

55 mm

Depth

88 mm

Dim

(W x H x D) 210 x 55 x 88 mm

Port

8 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879752 ATEN VS1508T-AT-G 8 ports VGA splitter 1920 x 1200 p Black

User & Safety Instructions

User & Safety Instructions 1879752 ATEN VS1508T-AT-G 8 ports VGA splitter 1920 x 1200 p Black

Description

Aten Audio/Video Splitter. Video port type: VGA. Maximum resolution: 1920 x 1200 pixels. Product Color: black. Power consumption (typical): 4.7 W

This text is machine translated.

Features

  • Cascade circuit to a maximum of three levels - results in series with reception devices of ATEN several thousand graphics signals*
  • Used Cat.5e cable (or better) for the enlargement of the transmission of the screen to up to 150 m and even 450 m in combination with conversations - receivers
  • Group screen can be switched on/off
  • Offers a RS-232-channel to select**

Scope of delivery

  • Audio/Video Splitter
  • VGA/audio cable (1.8 m)
  • Power supply unit
  • User manual

What kind of AV-/ HDMI-Switches & Distributors are you looking for?