• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Audio interface Arturia MiniFuse Recording Pack incl. software

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio interface 92-90067 MiniFuse Recording Pack Black

  • Arturia MiniFuse 2 audio interface features:
  • 24 Bit/192 kHz
  • XLR/TRS combo input for microphones, line signals and instruments
  • +48 V phantom power can be switched
  • VU meter
  • Monitor level control
  • Headphone level control
  • Switchable direct monitoring with mix controller
  • 2 line outputs: 6.3-mm jack, balanced
  • Stereo headphone output 6.3 mm jack
  • Built-in USB-A hub (USB-MIDI, max. 250 mA)
  • MIDI in/out
  • USB bus-powered
  • Dimensions (W x D x H) 200 x 100 x 43 mm
  • Weight: approx. 0.5 kg
  • Colour, black
  • Properties Arturia CM1 Condenser microphone:
  • Pop filter
  • Elastic suspension
  • Directionality: Kidney
  • Sensitivity: -36 dB ± 3 dB (0 dB = 1 V/Pa at 1 kHz)
  • Frequency range: 20 - 20 000 Hz
  • Signal-to-noise ratio 74 dB
  • Power requirement: 48 V phantom power
  • max. SPL 130 dB
  • Features Arturia EF1 headphones:
  • Design: Closed
  • Driver diameter: 40 mm.
  • Impedance 32 Ohm
  • Sensitivity 99 dB +/- 3 dB
  • Frequency range 10 20,000 Hz
  • Cable length 3 m
  • Weight 260 g

Technical specifications

Product type

Audio interface

No. of 6.3 mm jacks

2 x

No. of 6.3 mm headphone outputs

1 x

Interfaces

USB type C

Length

100 mm

Width

200 mm

Height

43 mm

Weight

0.5 kg

Features

incl. software

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429037 Audio interface Arturia MiniFuse Recording Pack incl. software

Description

Arturia AudioFuse Recording Pack consists of 2-channel USB 2.0 audio interface with USB-C connection, Arturia CM1 condenser microphone and Arturia EF1 headphones.

Simple Plug-and-Play recording
Record your music in no time at all – from fast guitar riff to song ideas. With the Arturia AudioFuse Recording Pack you can immediately record your tracks and record the in-APP audio with the practical loopback function. Everything, WAS You need to put your creative ideas into action quickly.

Everything, WAS your studio needs
Connect your guitar to the instrument port with a single push of a button, record high-quality audio recordings with the accompanying CM1-Cardioid microphone and synchronize your MIDI devices. This comprehensive interface combines all the functions that you need for your home studio – all via a single device.

Best music production software
Use not only the recording functions, but also perfect your sound with 8 Premium software titles. From powerful guitar sound to a huge selection of synthesizer sounds and samples - the AudioFuse Recording Pack gives you the perfect collection of tools to bring your music production to the next level.

Software included:

Ableton Live Lite
Analogue Lab Intro
Pre-1973
REV plate-140
Delay TAPE-201
Chorus JUN-6
Auto-Tune Unlimited (free 3 months)
GUITAR RIG 6 LE
Splice Creator Plan (3 months free)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)