XLR/TRS combo input for microphones, line signals and instruments
+48 V phantom power can be switched
VU meter
Monitor level control
Headphone level control
Switchable direct monitoring with mix controller
2 line outputs: 6.3-mm jack, balanced
Stereo headphone output 6.3 mm jack
Built-in USB-A hub (USB-MIDI, max. 250 mA)
MIDI in/out
USB bus-powered
Technical specifications
Product type
Audio interface
No. of 6.3 mm jacks
3 x
No. of USB type A ports
1 x
Length
100 mm
Width
200 mm
Height
43 mm
Weight
0.5 kg
Factory colour
Champagne
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556150 Audio interface Arturia MiniFuse 4
Description
The Arturia MiniFuse 2 Champagne is a portable audio interface with 2 inputs and 2 outputs – Ideal for musicians, content creators and podcasters that require greater flexibility. Whether for vocal recordings, instruments, interviews or studio productions, MiniFuse 2 provides professional audio quality in an elegant and robust casing.
MiniFuse is part of the award-winning Arturia AudioFuse series. It is class compliant and operates via USB - no additional power supply is necessary. Simply connect and start.
The MiniFuse 2 offers two XLR/TRS combo inputs with switchable phantom power and two balanced line outputs. The fast USB-C port provides a reliable connection, and an integrated USB hub makes connecting MIDI controllers or other devices particularly convenient.
With a dynamic range of 110 dB and an input noise damping of -129 dB the MiniFuse series stands for clear, highly detailed sound. The robust aluminum casing protects while traveling, the new Champagne color version provides a matching style.
Loopback, direct monitoring and the MiniFuse Control Center APP complete the package and offer full control over the routing and all settings.
This text is machine translated.
Features
Software included:
Ableton Live Lite
Analogue Lab Intro
Pre-1973
REV plate-140
Delay TAPE-201
Chorus JUN-6
Auto-Tune Unlimited (free 3 months)
GUITAR RIG 6 LE
Splice Creator Plan (3 months free)
Description
The Arturia MiniFuse 2 Champagne is a portable audio interface with 2 inputs and 2 outputs – Ideal for musicians, content creators and podcasters that require greater flexibility. Whether for vocal recordings, instruments, interviews or studio productions, MiniFuse 2 provides professional audio quality in an elegant and robust casing.
MiniFuse is part of the award-winning Arturia AudioFuse series. It is class compliant and operates via USB - no additional power supply is necessary. Simply connect and start.
The MiniFuse 2 offers two XLR/TRS combo inputs with switchable phantom power and two balanced line outputs. The fast USB-C port provides a reliable connection, and an integrated USB hub makes connecting MIDI controllers or other devices particularly convenient.
With a dynamic range of 110 dB and an input noise damping of -129 dB the MiniFuse series stands for clear, highly detailed sound. The robust aluminum casing protects while traveling, the new Champagne color version provides a matching style.
Loopback, direct monitoring and the MiniFuse Control Center APP complete the package and offer full control over the routing and all settings.
This text is machine translated.
Features
Software included:
Ableton Live Lite
Analogue Lab Intro
Pre-1973
REV plate-140
Delay TAPE-201
Chorus JUN-6
Auto-Tune Unlimited (free 3 months)
GUITAR RIG 6 LE
Splice Creator Plan (3 months free)
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.