• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MIDI interface Tie Studio MIDI 1I1O

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TIE STUDIO MIDI 1 I 1 O MIDI INTERFACE

  • Midi devices easily with PC
  • Interface in built-in USB connector

Technical specifications

  • Total length of about 2 m
Product type

MIDI interface

No. of USB type A ports

1 x

Interfaces

USB type A

MIDI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398621 MIDI interface Tie Studio MIDI 1I1O

Description

By means of the already in the USB plug-in integrierete interface is the Tie Studio MIDI 1 I 1 o extremely light and compact. It is the easiest way to connect MIDI hardware with Windows or Mac computers. A latest chipset granted lowest latency and a stable timing. The power supply takes place via USB, real plug & play makes a driver installation is unnecessary.

This text is machine translated.

Features

  • USB MIDI interface
  • 1x MIDI In, 1x MIDI Out
  • In the USB plug is integrated interface
  • Power supply via USB
  • Plug & Play, no driver installation required
  • USB Class compliant for Windows and Mac OSX.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)