IRIG Stream Stereo Streaming Interface for iPhone, iPad, Android, MAC and PC
Ultra-light stereo streaming interface for iPhone, iPad, Android, MAC and PC
Stereo cinch input with gain controller
3 LED´s for easy gain setting
Frequency response from 20Hz to 20kHz
Technical specifications
Product type
Audio interface
No. of 6.3 mm headphone outputs
1 x
No. of RCA inputs
1 x
Interfaces
RCA in
3.5 mm jack out
Length
105.5 mm
Width
44.5 mm
Height
24 mm
Weight
65 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197190 Audio interface IK Multimedia iRig Stream
Description
Compact ultra-light stereo streaming interface for iOS, Android, MAC and PC IRIG Stream is the ideal audio interface for mobile streaming: The stereo cinch input with adjustable pre-amplification and level display offers connection for mixers, keyboards or other high-level sources. At the same time, a microphone or headset can be operated and can be heard on the headphone output. Thanks to the Loopback option, audio can be streamed, played and then directed back to another app, all on the same device. In order not to run out of battery power, an external power supply can be connected, which then even charges the mobile phone. The equipment is completed by a mono-function thus also for apps and services, which work only with mono-files like Instagram the suitable sound is available.
This text is machine translated.
Features
Ultra-compact and lightweight
Direct monitoring for real-time monitoring or playback
High-quality 24-bit/48 kHz A/D conversion
Connection for headphones or headset (3.5 mm jack, CTIA) including volume control
Power supply via connected device or external power supply
Charging function for connected device
Supplied Lightning , USB-C, USB-A cable
Includes iRig Recorder 3 (Android), iRig Recorder LE (iOS)
Mac (OS 10.6 or higher) and PC (XP, Vista, Windows 7.8,10)
Compatible with most iOS devices from iOS 6 and higher
Android compatible (Android 5 or higher, for devices with USB Digital Audio Support)
Dimensions 105.5 x 44.5 x 24 mm
Weight 65 g
Scope of delivery
Lightning to mini-DIN connection cable (60 cm / 23.62 ")
USB C-type to mini-DIN connection cable (60 cm / 23.62 ")
USB-A-type-to-mini DIN connection cable (60 cm / 23.62 ").
System requirements
Windows, Mac, iOS, Android
Description
Compact ultra-light stereo streaming interface for iOS, Android, MAC and PC IRIG Stream is the ideal audio interface for mobile streaming: The stereo cinch input with adjustable pre-amplification and level display offers connection for mixers, keyboards or other high-level sources. At the same time, a microphone or headset can be operated and can be heard on the headphone output. Thanks to the Loopback option, audio can be streamed, played and then directed back to another app, all on the same device. In order not to run out of battery power, an external power supply can be connected, which then even charges the mobile phone. The equipment is completed by a mono-function thus also for apps and services, which work only with mono-files like Instagram the suitable sound is available.
This text is machine translated.
Features
Ultra-compact and lightweight
Direct monitoring for real-time monitoring or playback
High-quality 24-bit/48 kHz A/D conversion
Connection for headphones or headset (3.5 mm jack, CTIA) including volume control
Power supply via connected device or external power supply
Charging function for connected device
Supplied Lightning , USB-C, USB-A cable
Includes iRig Recorder 3 (Android), iRig Recorder LE (iOS)
Mac (OS 10.6 or higher) and PC (XP, Vista, Windows 7.8,10)
Compatible with most iOS devices from iOS 6 and higher
Android compatible (Android 5 or higher, for devices with USB Digital Audio Support)
Dimensions 105.5 x 44.5 x 24 mm
Weight 65 g
Scope of delivery
Lightning to mini-DIN connection cable (60 cm / 23.62 ")
USB C-type to mini-DIN connection cable (60 cm / 23.62 ")
USB-A-type-to-mini DIN connection cable (60 cm / 23.62 ").