• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11478 H0 Corrugated iron shed oil-bearing

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0 Corrugated iron shed oil-bearing

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.

Technical specifications

  • Corrugated sheet metal hut each 57 x 27 x 31 mm
  • Barrel wrench 40 x 15 x 19 mm
Size

H0

Type

Corrugated iron shed oil-bearing

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 57 x 27 x 31 mm

Length

57 mm

Width

27 mm

Height

31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411620 Auhagen 11478 H0 Corrugated iron shed oil-bearing

Description

2 corrugated sheet huts as oil storage and many accessories. The doors can be displayed as being opened.
Barrel, drum wagons, fire extinguisher as well as tools are included.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)