• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 12 217 H0, TT Saw mill

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0/TT sawmill

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

TT

Type

Saw mill

Age category

15 years and over

Type

Assembly kit

Features

Function

Dim

(L x W x H) 302 x 105 x 115 mm

Length

302 mm

Width

105 mm

Height

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211076 Auhagen 12 217 H0, TT Saw mill

Description

Empathise with the sawmill in Pockau/Erzgebirge. With Gatterhalle, Späneturm with manually controllable slide, engine room and base material.

Features

  • Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)