• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 130961 H0 Old gravel works

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 old gravel works

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Old gravel works

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 200 x 175 x 152 mm

Length

200 mm

Width

175 mm

Height

152 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 240388 Faller 130961 H0 Old gravel works

Description

In wood construction with 1 single track passage for wagons loading (without function). Clearance 61 mm. Faller kit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)