• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 12271 H0, TT Thüringer Hof Inn

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0/TT Thüringen Yard Inn

  • For creating industrial estate model scapes
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

TT

Type

Thüringer Hof Inn

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 125 x 80 x 130 mm

Length

125 mm

Width

80 mm

Height

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217109 Auhagen 12271 H0, TT Thüringer Hof Inn

Description

This model perfectly complements our city hall series. Particularly attractively by the different shapes of the front - natural stone, framework, slate lining, flower boxes and lamps are attached. Equipment kit · Dimensions: (L x W x H) 125 x 80 x 130 mm.

Features

  • Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)