• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 13308 TT Overload crane

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

TT gantry crane

  • For creating lifelike stations
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • Play and pause symbol on a black background.

Technical specifications

Size

TT

Type

Overload crane

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 112 x 66 x 70 mm

Length

112 mm

Width

66 mm

Height

70 mm

Description

This crane is used to load and unload goods and to lift and load slag. The travelling crab can be moved.

Features

  • Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)