• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 13353 TT Old oil mill

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT Old oil mill

  • For creating industrial estate model scapes
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.

Technical specifications

Size

TT

Type

Old oil mill

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 168 x 110 x 100 mm

Length

168 mm

Width

110 mm

Height

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861597 Auhagen 13353 TT Old oil mill

Description

Our popular model of the wood shingle-covered oil mill in historical architecture has been reworked for the installation of the article 58 200 engine. With the help of this optional extension, it can be easily equipped with an electrically driven waterwheel while the mill is being built. Functional model without engine - can be combined with article 58 200 engine.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)