• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 14489 N Transformer houses with concrete masts

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N Transformer houses with concrete masts

  • For creating industrial estate model scapes
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Type

Transformer houses with concrete masts

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 17 x 19 x 51 mm

Length

17 mm

Width

19 mm

Height

51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861590 Auhagen 14489 N Transformer houses with concrete masts

Description

This building of the energy supply was built in landscape-typical clinker construction. On the prototype fitted with a transformer inside, these systems were used to convert the 10 kV of the medium-voltage network to the voltage value of 230/400 V of the local network. The kit is easy to mount through space cell construction and is supplemented by 9 medium voltage poles Height 64 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)