• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 52418 H0, TT Plastic sheets Wood (L x W) 200 mm x 100 mm Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 99.50)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO plastic sheets

  • Getting creative
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

TT

Product type

Plastic sheets

Dim

(L x W) 200 mm x 100 mm

Motif

Boulders

Factory colour

Wood

Type

Plastic

Length

200 mm

Width

100 mm

Age category

15 years and over

Type

Timber wall wood coloured

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212073 Auhagen 52418 H0, TT Plastic sheets Wood (L x W) 200 mm x 100 mm Plastic

Description

Various designs of plastic sheets

Hints

Ideal for kit bashing!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)