• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 41206 H0, TT Plastic sheets Grey (L x W) 200 mm x 105 mm Plastic assembly kit

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 23.80)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0/TT 4 Concrete paving composite plates

  • 4er Set
  • With interlocking for endless surfaces
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

TT

Product type

Plastic sheets

Dim

(L x W) 200 mm x 105 mm

Motif

Concrete pavement

Factory colour

Grey

Type

Plastic assembly kit

Length

200 mm

Width

105 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 244709 Auhagen 41206 H0, TT Plastic sheets Grey (L x W) 200 mm x 105 mm Plastic assembly kit

Description

With vertical and horizontal integration for endless surfaces . Dim. each 200 x 105 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)