• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 44631 N Station platforms Grey (L x W x H) 1000 x 5.5 x 5.5 mm Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Platform edges

  • Set of 8
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Station platforms

Dim

(L x W x H) 1000 x 5.5 x 5.5 mm

Motif

Platform

Factory colour

Grey

Type

Plastic

Length

1000 mm

Width

5.5 mm

Height

5.5 mm

Age category

15 years and over

Type

-

Description

For the individual platform construction Thus bogies can also be arranged with random radii For each platform edge 125 x 5.5 mm. Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)