• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3145 Labels Ø 12 mm Paper White 270 pc(s) Permanent adhesive Sticky dots

Eco
1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 270 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Round Labels, White Ø 12

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Sticky dots

Label size

Ø 12 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

270 pc(s)

Format

Circular

Label width

12 mm

Label height

12 mm

Label diameter

12 mm

Contents

5 Sheet

Suitable for

Manual labeling

Use

Marking

Marking

Highlight

Printable

No

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337501 Avery-Zweckform 3145 Labels Ø 12 mm Paper White 270 pc(s) Permanent adhesive Sticky dots

Description

Use a color coding to distinguish your documents quickly. The marking points of Avery help you to make a color distinction. For contracts "blue" and for invoices "red". Keep track of it with the 12 mm diameter white marker dots. Features:- Dimensions: Ø 12 mm, Color: White, Application: Marking, Marking, ideal for: Highlighting information, Marking information

This text is machine translated.

More interesting products

(*All information is plus legal VAT)