
Number (Package size 2400 pc(s))
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
Avery Zweckform 3451 colored labels, A4, 70 x 37 mm, 100 sheets/2,400 labels, yellow
Technical specifications
- Product type
All-purpose labels
- Label size
70 x 37 mm
- Label material
Paper
- Factory colour
Yellow
- Adhesion
Permanent adhesive
- Content
2400 pc(s)
- Format
Rectangular
- Label width
70 mm
- Label height
37 mm
- Format
A4
- Contents
100 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
- Use
Organizing
Universal
Highlight
Marking
Marking
Sort
- Printable
Yes
- Type
Color coding of all kinds
- Label type
Universal
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 522684 Avery-Zweckform 3451 All-purpose labels 70 x 37 mm Paper Yellow 2400 pc(s) Permanent adhesive Inkjet printer, Laser prin
Description
The yellow, permanent adhesive labels 3451 in 70 x 37 mm format from AVERY ZWECKFORM are suitable for a thematic color coding of your documents. 2,400 labels on 100 sheets. You can rely on a completely non-sticking printer run without adhesive deposits in the printer. Design and print your stickers quickly and easily - with the free Avery Zweckform label templates in Design & Print Online Designer or the basic templates integrated in the Microsoft® Office package. The colored labels are suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.



































